HARTING 3042GBT-AF-P Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet

N

Subtotal (1 unit)*

$3,254.90

(exc. GST)

$3,580.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,254.90

*price indicative

RS Stock No.:
744-669
Mfr. Part No.:
24034042220
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Ports

6

Product Type

Industrial Ethernet Switch

Power Over Ethernet

Yes

Switch Type

Unmanaged

Network Speed

1000Mbit/s

Number of RJ-45 Ports

4

Model Number

3042GBT-AF-P

Desktop/Rack Mount

DIN Rail

Height

142mm

Depth

107.5mm

Standards/Approvals

ABB IIT

Width

25mm

COO (Country of Origin):
DE
The HARTING Ha-VIS eCon 3000 Full Gigabit Ethernet Basic PoE / PoE+ is an unmanaged industrial Ethernet switch designed for high bandwidth network infrastructures. It features up to 7 gigabit Ethernet ports, enabling efficient expansion and reconstruction of networks while providing power over Ethernet to connected devices.

Features & Benefits


Energy supply of up to 4 Terminal devices via PoE+ (137 watts) according to IEEE 802.3at enhances device connectivity

Full gigabit Ethernet, non-blocking switch architecture according to IEEE 802.3 ensures high data throughput

Support of jumbo frames allows for efficient data transmission in high-demand applications

Surge protection and reverse polarity protection enhance device reliability and safety

Minimum energy consumption due to Energy-Efficient Ethernet reduces operational costs

Optimised DIN rail bracket enables Compact installation in limited spaces

Applications


Used in industrial automation systems for seamless data communication

Suitable for control panels and switchgear assemblies in manufacturing environments

Employed in electrical distribution systems for reliable network connectivity

Installed in outdoor electrical enclosures for robust performance in harsh conditions

Used in machine tool and motor control systems for efficient operation

Is this product compliant with industry standards?


Yes, it meets multiple standards including CE, cULus, and DNV GL.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy