HARTING 2061GBT-AF-P Unmanaged 7 Port Industrial Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 744-668
- Mfr. Part No.:
- 24024061220
- Brand:
- HARTING
N
This image is representative of the product range
Subtotal (1 unit)*
$2,185.13
(exc. GST)
$2,403.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,185.13 |
*price indicative
- RS Stock No.:
- 744-668
- Mfr. Part No.:
- 24024061220
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Industrial Ethernet Switch | |
| Number of Ports | 7 | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | Yes | |
| Network Speed | 1000Mbit/s | |
| Desktop/Rack Mount | DIN Rail | |
| Model Number | 2061GBT-AF-P | |
| Number of RJ-45 Ports | 6 | |
| Standards/Approvals | ABB IIT | |
| Depth | 27.3mm | |
| Height | 113.5mm | |
| Width | 120mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Industrial Ethernet Switch | ||
Number of Ports 7 | ||
Switch Type Unmanaged | ||
Power Over Ethernet Yes | ||
Network Speed 1000Mbit/s | ||
Desktop/Rack Mount DIN Rail | ||
Model Number 2061GBT-AF-P | ||
Number of RJ-45 Ports 6 | ||
Standards/Approvals ABB IIT | ||
Depth 27.3mm | ||
Height 113.5mm | ||
Width 120mm | ||
- COO (Country of Origin):
- DE
The HARTING Ha-VIS eCon 2000 Full Gigabit Ethernet Basic PoE / PoE+ is an unmanaged industrial Ethernet switch designed for high bandwidth requirements. It features up to seven gigabit Ethernet ports, enabling cost-efficient network expansion while providing power over Ethernet to connected devices.
Features & Benefits
Energy supply of up to 4 Terminal devices via PoE+ (137 watts) according to IEEE 802.3at enhances device connectivity
Full gigabit Ethernet, non-blocking switch architecture according to IEEE 802.3 ensures high data throughput
Surge protection and reverse polarity protection enhance system reliability and safety
Minimum energy consumption due to Energy-Efficient Ethernet reduces operational costs
Compact design allows installation in space-restricted environments
Automatic detection of transmission rate and wiring simplifies installation and operation
Supports extra-long Ethernet frames (jumbo frames) for improved data handling
DIN rail mount compatibility facilitates easy installation in various settings
Complies with multiple standards including CE and cULus for assured quality and safety
Applications
Used in industrial automation systems for reliable data communication
Suitable for control panels and switchgear assemblies in manufacturing
Employed in electrical distribution systems for efficient power management
Installed in outdoor electrical enclosures for robust environmental protection
Used in machine tool and motor control systems for enhanced operational efficiency
Is this product compliant with industry standards?
Yes, it complies with standards such as CE, cULus, and DNV GL.
