HARTING 24035041220 Unmanaged 5 Port Ethernet Switch Power Over Ethernet

N

Subtotal (1 unit)*

$3,959.45

(exc. GST)

$4,355.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,959.45

*price indicative

RS Stock No.:
744-657
Mfr. Part No.:
24035041220
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Ports

5

Product Type

Ethernet Switch

Switch Type

Unmanaged

Power Over Ethernet

Yes

Network Speed

1000Mbit/s

Model Number

24035041220

Number of RJ-45 Ports

4

Height

142mm

Standards/Approvals

IEC 60068-2-6

Depth

125.76mm

Width

60mm

Compatible USB Cable Version

No

COO (Country of Origin):
DE
The HARTING Ha-VIS eCon 3000 Full Gigabit Ethernet Basic PoE+ 24 V DC/DC is an unmanaged Ethernet switch designed for high bandwidth network infrastructures. It features up to 7 gigabit Ethernet ports, enabling cost-efficient expansion and reconstruction while supporting power over Ethernet capabilities.

Features & Benefits


Use of PoE+ with 24 V DC supply allows for flexible power options

Energy supply of up to 4 Terminal devices via PoE+ (137 watts) enhances device connectivity

Full gigabit Ethernet, non-blocking switch architecture ensures high-speed data transfer

Support of jumbo frames improves network efficiency for large data packets

Surge protection and reverse polarity protection enhance device safety

Minimum energy consumption due to Energy-Efficient Ethernet reduces operational costs

Optimised DIN rail bracket simplifies installation in various environments

Applications


Used in industrial automation systems for reliable data communication

Suitable for control panels and switchgear assemblies in manufacturing

Employed in electrical distribution systems for efficient power management

Installed in outdoor electrical enclosures for robust performance

Used in telecommunications and signal transmission for high-speed connectivity

Is this product compliant with industry standards?


Yes, it meets standards such as CE, cULus, and EN 55032.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy