HARTING 4035GBT-MXT-SPE Unmanaged 8 Port Industrial Ethernet Switch
- RS Stock No.:
- 744-483
- Mfr. Part No.:
- 20776350000
- Brand:
- HARTING
N
Subtotal (1 unit)*
$3,203.13
(exc. GST)
$3,523.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,203.13 |
*price indicative
- RS Stock No.:
- 744-483
- Mfr. Part No.:
- 20776350000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Ports | 8 | |
| Product Type | Industrial Ethernet Switch | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 1000Mbit/s | |
| Model Number | 4035GBT-MXT-SPE | |
| Depth | 42mm | |
| Standards/Approvals | CE | |
| Width | 60mm | |
| Height | 191mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Ports 8 | ||
Product Type Industrial Ethernet Switch | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 1000Mbit/s | ||
Model Number 4035GBT-MXT-SPE | ||
Depth 42mm | ||
Standards/Approvals CE | ||
Width 60mm | ||
Height 191mm | ||
- COO (Country of Origin):
- DE
The HARTING Ha-VIS eCon 4035GBT-MXT-SPE is an unmanaged industrial Ethernet switch designed for reliable data transmission in demanding environments. With eight ports and support for Gigabit Ethernet, it ensures high-speed connectivity while operating within a wide temperature range.
Features & Benefits
Unmanaged design simplifies installation and reduces configuration time
Gigabit Ethernet capability supports high-speed data transfer for efficient networking
Nominal voltage of 24 or 48 V ensures compatibility with various power systems
Total of eight ports allows for multiple device connections in industrial settings
Operating temperature range of -40 to +70 °C ensures reliable performance in harsh conditions
CE and RoHS compliant, meeting essential safety and environmental standards
Compact dimensions (191 mm depth, 42 mm height, 60 mm width) facilitate easy mounting
Wall mountable design provides flexible installation options in various environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
Is this product RoHS compliant?
Yes, this product is RoHS compliant.
