HARTING 24024061230 Unmanaged 7 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 744-473
- Mfr. Part No.:
- 24024061230
- Brand:
- HARTING
N
This image is representative of the product range
Subtotal (1 unit)*
$2,089.36
(exc. GST)
$2,298.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,089.36 |
*price indicative
- RS Stock No.:
- 744-473
- Mfr. Part No.:
- 24024061230
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Ports | 7 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | Yes | |
| Network Speed | 10Mbit/s | |
| Number of RJ-45 Ports | 6 | |
| Desktop/Rack Mount | DIN Rail | |
| Model Number | 24024061230 | |
| Height | 113.5mm | |
| Standards/Approvals | ABB IIT | |
| Width | 120mm | |
| Depth | 41.6mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Ports 7 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged | ||
Power Over Ethernet Yes | ||
Network Speed 10Mbit/s | ||
Number of RJ-45 Ports 6 | ||
Desktop/Rack Mount DIN Rail | ||
Model Number 24024061230 | ||
Height 113.5mm | ||
Standards/Approvals ABB IIT | ||
Width 120mm | ||
Depth 41.6mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
The HARTING Ha-VIS eCon 2000 Full Gigabit Ethernet Basic PoE / PoE+ is an unmanaged industrial Ethernet switch designed for high bandwidth requirements. It features up to 7 gigabit Ethernet ports, enabling cost-efficient network expansion while providing Power over Ethernet capabilities for connected devices.
Features & Benefits
Energy supply of up to 4 Terminal devices via PoE+ (137 watts) according to IEEE 802.3at enhances device connectivity
Full gigabit Ethernet, non-blocking switch architecture according to IEEE 802.3 ensures high data throughput
Surge protection and reverse polarity protection enhance system reliability and safety
Minimum energy consumption due to Energy-Efficient Ethernet reduces operational costs
Compact design allows installation in space-restricted environments for versatile deployment
Automatic detection of transmission rate and wiring simplifies installation and reduces setup time
Supports extra-long Ethernet frames (jumbo frames) for improved data handling
DIN rail mount compatibility facilitates easy installation in various settings
Complies with multiple standards for enhanced reliability and safety in industrial applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
Is this product compliant with industry standards?
Yes, it complies with multiple standards including CE, cULus, and DNV GL.
