HARTING 24030082100 Unmanaged 10 Port Ethernet Switch
- RS Stock No.:
- 744-347
- Mfr. Part No.:
- 24030082100
- Brand:
- HARTING
N
Subtotal (1 unit)*
$2,216.86
(exc. GST)
$2,438.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,216.86 |
*price indicative
- RS Stock No.:
- 744-347
- Mfr. Part No.:
- 24030082100
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Ports | 10 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | No | |
| Network Speed | 10Mbit/s | |
| Model Number | 24030082100 | |
| Number of RJ-45 Ports | 8 | |
| Desktop/Rack Mount | DIN Rail | |
| Height | 142mm | |
| Depth | 125.76mm | |
| Standards/Approvals | ABB IIT | |
| Width | 38mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Ports 10 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged | ||
Power Over Ethernet No | ||
Network Speed 10Mbit/s | ||
Model Number 24030082100 | ||
Number of RJ-45 Ports 8 | ||
Desktop/Rack Mount DIN Rail | ||
Height 142mm | ||
Depth 125.76mm | ||
Standards/Approvals ABB IIT | ||
Width 38mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
The HARTING Ha-VIS eCon 3000 Fast Ethernet Basic is an unmanaged Ethernet switch designed for efficient network expansion and reconstruction. With up to 16 Fast Ethernet ports, it offers a Compact solution for high packing density on DIN rails, ensuring reliable connectivity in industrial environments.
Features & Benefits
Fast Ethernet Non-Blocking Switch architecture according to IEEE 802.3 enhances data transmission efficiency
Wide range voltage supply of 24/48 VDC ensures compatibility with various power systems
Surge protection and reverse polarity protection safeguard against electrical faults
Minimum energy consumption due to Energy-Efficient Ethernet reduces operational costs
Optimised DIN rail bracket allows for easy installation and space-saving mounting
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
Is this product compliant with industry standards?
Yes, it meets multiple standards including CE, cULus, and DNV GL.
