HARTING 24024080000 Unmanaged 8 Port Ethernet Switch
- RS Stock No.:
- 744-343
- Mfr. Part No.:
- 24024080000
- Brand:
- HARTING
N
This image is representative of the product range
Subtotal (1 unit)*
$1,331.55
(exc. GST)
$1,464.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,331.55 |
*price indicative
- RS Stock No.:
- 744-343
- Mfr. Part No.:
- 24024080000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Switch | |
| Number of Ports | 8 | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | No | |
| Network Speed | 10Mbit/s | |
| Desktop/Rack Mount | DIN Rail | |
| Number of RJ-45 Ports | 8 | |
| Model Number | 24024080000 | |
| Height | 113.5mm | |
| Depth | 41.6mm | |
| Standards/Approvals | CE | |
| Width | 60mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Switch | ||
Number of Ports 8 | ||
Switch Type Unmanaged | ||
Power Over Ethernet No | ||
Network Speed 10Mbit/s | ||
Desktop/Rack Mount DIN Rail | ||
Number of RJ-45 Ports 8 | ||
Model Number 24024080000 | ||
Height 113.5mm | ||
Depth 41.6mm | ||
Standards/Approvals CE | ||
Width 60mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
The HARTING Ha-VIS eCon 2080GBT-A is an unmanaged industrial Ethernet switch designed for robust performance in demanding environments. With eight full Gigabit Ethernet ports, it provides reliable connectivity for industrial applications while optimising space on DIN rails in control cabinets.
Features & Benefits
Industrial Ethernet Switch ensures reliable data transmission in industrial settings
Unmanaged design simplifies installation and reduces configuration time
Full Gigabit Ethernet supports high-speed data transfer up to 1000 Mbit/s
Nominal voltage of 24 to 48 V accommodates various power supply systems
Total of eight ports allows for extensive network connectivity
Operating temperature range of -40 °C to +70 °C ensures functionality in extreme conditions
Compact width of 60 mm facilitates better integration in confined spaces
CE and multiple international standards compliance guarantees safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
Is this product compliant with international standards?
Yes, it meets CE and multiple international standards.
