HARTING 24034051120 Unmanaged 6 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 744-278
- Mfr. Part No.:
- 24034051120
- Brand:
- HARTING
N
Subtotal (1 unit)*
$2,697.31
(exc. GST)
$2,967.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,697.31 |
*price indicative
- RS Stock No.:
- 744-278
- Mfr. Part No.:
- 24034051120
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Ports | 6 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | Yes | |
| Network Speed | 10Mbit/s | |
| Number of RJ-45 Ports | 5 | |
| Model Number | 24034051120 | |
| Desktop/Rack Mount | DIN Rail | |
| Depth | 125.76mm | |
| Height | 142mm | |
| Standards/Approvals | ABB IIT | |
| Width | 25mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Ports 6 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged | ||
Power Over Ethernet Yes | ||
Network Speed 10Mbit/s | ||
Number of RJ-45 Ports 5 | ||
Model Number 24034051120 | ||
Desktop/Rack Mount DIN Rail | ||
Depth 125.76mm | ||
Height 142mm | ||
Standards/Approvals ABB IIT | ||
Width 25mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
The HARTING Ha-VIS eCon 3000 Full Gigabit Ethernet Basic PoE / PoE+ is an unmanaged industrial Ethernet switch designed for high bandwidth network infrastructures. It features up to 7 gigabit Ethernet ports, enabling efficient expansion and reconstruction of networks while providing power over Ethernet to connected devices.
Features & Benefits
Energy supply of up to 4 Terminal devices via PoE+ (137 watts) according to IEEE 802.3at
Full gigabit Ethernet, non-blocking switch architecture according to IEEE 802.3
Support of jumbo frames enhances data transmission efficiency
Surge protection and reverse polarity protection ensure device safety
Minimum energy consumption due to Energy-Efficient Ethernet reduces operational costs
Optimised DIN rail bracket allows for high packing density in installations
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in telecommunications and signal transmission
Is this product compliant with industry standards?
Yes, it meets several standards including CE, cULus, and DNV GL.
