HARTING 24030061200 Unmanaged 7 Port Ethernet Switch
- RS Stock No.:
- 742-275
- Mfr. Part No.:
- 24030061200
- Brand:
- HARTING
N
This image is representative of the product range
Subtotal (1 unit)*
$1,908.56
(exc. GST)
$2,099.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,908.56 |
*price indicative
- RS Stock No.:
- 742-275
- Mfr. Part No.:
- 24030061200
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Ports | 7 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 10Mbit/s | |
| Desktop/Rack Mount | DIN Rail | |
| Model Number | 24030061200 | |
| Number of RJ-45 Ports | 6 | |
| Height | 142mm | |
| Width | 25mm | |
| Standards/Approvals | ABB IIT | |
| Depth | 125.76mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Ports 7 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 10Mbit/s | ||
Desktop/Rack Mount DIN Rail | ||
Model Number 24030061200 | ||
Number of RJ-45 Ports 6 | ||
Height 142mm | ||
Width 25mm | ||
Standards/Approvals ABB IIT | ||
Depth 125.76mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
The HARTING Ha-VIS eCon 3000 Fast Ethernet Basic is an unmanaged industrial Ethernet switch designed for efficient network expansion and reconstruction. With up to 16 Fast Ethernet ports, it offers a Compact solution for high packing density on DIN rails, ensuring reliable connectivity in various applications.
Features & Benefits
Fast Ethernet Non-Blocking Switch architecture according to IEEE 802.3 enhances data transmission efficiency
Wide range voltage supply of 24/48 VDC ensures compatibility with diverse power systems
Surge protection and reverse polarity protection safeguard against electrical faults
Minimum energy consumption due to Energy-Efficient Ethernet reduces operational costs
Optimised DIN rail bracket allows for easy installation and space-saving mounting
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
Is this product compliant with industry standards?
Yes, it meets multiple standards including CE, cULus, and DNV GL.
