HARTING 3050GBT-A-P Unmanaged 5 Port Industrial Ethernet Switch Power Over Ethernet

N

Subtotal (1 unit)*

$4,528.14

(exc. GST)

$4,980.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,528.14

*price indicative

RS Stock No.:
742-257
Mfr. Part No.:
24035060020
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Ports

5

Product Type

Industrial Ethernet Switch

Power Over Ethernet

Yes

Switch Type

Unmanaged

Network Speed

1000Mbit/s

Model Number

3050GBT-A-P

Desktop/Rack Mount

DIN Rail

Number of RJ-45 Ports

5

Depth

107.5mm

Standards/Approvals

ABB IIT

Width

25mm

Height

142mm

COO (Country of Origin):
DE
The HARTING Ha-VIS eCon 3000 Full Gigabit Ethernet Basic PoE+ 24 V DC/DC is an unmanaged Ethernet switch designed for high bandwidth requirements in industrial environments. It features up to 6 gigabit Ethernet ports and supports Power over Ethernet, allowing for efficient network expansion and device connectivity.

Features & Benefits


Use of PoE+ with 24 V DC supply enables flexible power options

Energy supply of up to 4 Terminal devices via PoE+ (137 watts) supports multiple devices

Full gigabit Ethernet, non-blocking switch architecture ensures high data throughput

Support of jumbo frames enhances performance for large data packets

Surge protection and reverse polarity protection increase reliability and safety

Minimum energy consumption due to Energy-Efficient Ethernet reduces operational costs

Optimised DIN rail bracket simplifies installation in various environments

Applications


Used in industrial automation systems for seamless connectivity

Suitable for control panels and switchgear assemblies in manufacturing

Employed in manufacturing and assembly lines for efficient data transfer

Installed in outdoor electrical enclosures for robust performance

Integrated into industrial networking environments for reliable communication

Is this product compliant with industry standards?


Yes, it meets multiple standards including CE, cULus, and FCC CFR 47 Part 15.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy