HARTING 24035042130 Unmanaged 6 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 742-255
- Mfr. Part No.:
- 24035042130
- Brand:
- HARTING
N
Subtotal (1 unit)*
$4,354.44
(exc. GST)
$4,789.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,354.44 |
*price indicative
- RS Stock No.:
- 742-255
- Mfr. Part No.:
- 24035042130
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Ports | 6 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | Yes | |
| Network Speed | 1000Mbit/s | |
| Number of RJ-45 Ports | 4 | |
| Model Number | 24035042130 | |
| Width | 60mm | |
| Height | 142mm | |
| Standards/Approvals | IEC 60068-2-6 | |
| Depth | 125.76mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Ports 6 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged | ||
Power Over Ethernet Yes | ||
Network Speed 1000Mbit/s | ||
Number of RJ-45 Ports 4 | ||
Model Number 24035042130 | ||
Width 60mm | ||
Height 142mm | ||
Standards/Approvals IEC 60068-2-6 | ||
Depth 125.76mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
The HARTING Ha-VIS eCon 3000 Full Gigabit Ethernet Basic PoE+ 24 V DC/DC is an unmanaged Ethernet switch designed for high bandwidth network infrastructures. It features up to 7 gigabit Ethernet ports, enabling cost-efficient expansion and reconstruction while supporting power over Ethernet capabilities.
Features & Benefits
Use of PoE+ with 24 V DC supply allows for flexible power sourcing
Energy supply of up to 4 Terminal devices via PoE+ (137 watts) enhances device connectivity
Full gigabit Ethernet, non-blocking switch architecture ensures high-speed data transmission
Support of jumbo frames improves network efficiency for large data packets
Surge protection and reverse polarity protection enhance device safety
Minimum energy consumption due to Energy-Efficient Ethernet reduces operational costs
Optimised DIN rail bracket simplifies installation in various environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in telecommunications and signal transmission
Is this product compliant with industry standards?
Yes, it meets multiple standards including CE, cULus, and FCC CFR 47 Part 15.
