HARTING 3070GB-A-P Unmanaged 7 Port Industrial Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 742-254
- Mfr. Part No.:
- 24034070030
- Brand:
- HARTING
N
Subtotal (1 unit)*
$2,876.29
(exc. GST)
$3,163.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,876.29 |
*price indicative
- RS Stock No.:
- 742-254
- Mfr. Part No.:
- 24034070030
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Industrial Ethernet Switch | |
| Number of Ports | 7 | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Network Speed | 1000Mbit/s | |
| Desktop/Rack Mount | DIN Rail | |
| Number of RJ-45 Ports | 7 | |
| Model Number | 3070GB-A-P | |
| Height | 142mm | |
| Width | 25mm | |
| Depth | 107.5mm | |
| Standards/Approvals | ABB IIT | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Industrial Ethernet Switch | ||
Number of Ports 7 | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Network Speed 1000Mbit/s | ||
Desktop/Rack Mount DIN Rail | ||
Number of RJ-45 Ports 7 | ||
Model Number 3070GB-A-P | ||
Height 142mm | ||
Width 25mm | ||
Depth 107.5mm | ||
Standards/Approvals ABB IIT | ||
- COO (Country of Origin):
- DE
The HARTING Ha-VIS eCon 3000 Full Gigabit Ethernet Basic PoE / PoE+ is an unmanaged industrial Ethernet switch designed for high bandwidth requirements. It features up to seven gigabit Ethernet ports, enabling efficient network expansion and reconstruction while providing power over Ethernet to connected devices.
Features & Benefits
Energy supply of up to 4 Terminal devices via PoE+ (137 watts) according to IEEE 802.3at enhances device connectivity
Full gigabit Ethernet, non-blocking switch architecture according to IEEE 802.3 ensures high data throughput
Support of jumbo frames allows for larger data packets, improving network efficiency
Surge protection and reverse polarity protection enhance device reliability and safety
Minimum energy consumption due to Energy-Efficient Ethernet reduces operational costs
Optimised DIN rail bracket enables Compact installation in limited spaces
Applications
Used in industrial automation systems for seamless data communication
Suitable for control panels and switchgear assemblies in manufacturing environments
Employed in manufacturing and assembly lines for efficient device connectivity
Installed in outdoor electrical enclosures for robust network solutions
Used in telecommunications and signal transmission for reliable data transfer
Is this product compliant with industry standards?
Yes, it meets standards such as CE, cULus, and DNV GL.
