HARTING 3100BT-A Unmanaged 10 Port Industrial Ethernet Switch
- RS Stock No.:
- 742-250
- Mfr. Part No.:
- 24030100000
- Brand:
- HARTING
N
Subtotal (1 unit)*
$2,545.32
(exc. GST)
$2,799.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,545.32 |
*price indicative
- RS Stock No.:
- 742-250
- Mfr. Part No.:
- 24030100000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Ports | 10 | |
| Product Type | Industrial Ethernet Switch | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 100Mbit/s | |
| Model Number | 3100BT-A | |
| Desktop/Rack Mount | DIN Rail | |
| Number of RJ-45 Ports | 10 | |
| Depth | 107.5mm | |
| Standards/Approvals | ABB IIT | |
| Width | 38mm | |
| Height | 142mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Ports 10 | ||
Product Type Industrial Ethernet Switch | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 100Mbit/s | ||
Model Number 3100BT-A | ||
Desktop/Rack Mount DIN Rail | ||
Number of RJ-45 Ports 10 | ||
Depth 107.5mm | ||
Standards/Approvals ABB IIT | ||
Width 38mm | ||
Height 142mm | ||
- COO (Country of Origin):
- DE
The HARTING Ha-VIS eCon 3000 Fast Ethernet Basic is an unmanaged Ethernet switch designed for efficient network expansion and reconstruction. With up to 10 Fast Ethernet ports, it offers a Compact solution for high packing density on DIN rails, ensuring reliable connectivity in industrial environments.
Features & Benefits
Fast Ethernet Non-Blocking Switch architecture according to IEEE 802.3 ensures optimal data flow without bottlenecks
Wide range voltage supply of 24/48 VDC supports versatile power options
Surge protection and reverse polarity protection enhance system reliability
Minimum energy consumption due to Energy-Efficient Ethernet reduces operational costs
Optimised DIN rail bracket allows for easy installation and space-saving design
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
Is this product compliant with industry standards?
Yes, it meets multiple standards including CE, cULus, and DNV GL.
