HARTING 2062BT-AF-P Unmanaged 7 Port Industrial Ethernet Switch Power Over Ethernet

N

Subtotal (1 unit)*

$3,322.36

(exc. GST)

$3,654.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,322.36

*price indicative

RS Stock No.:
742-249
Mfr. Part No.:
24024052220
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Industrial Ethernet Switch

Number of Ports

7

Switch Type

Unmanaged

Power Over Ethernet

Yes

Network Speed

1000Mbit/s

Number of RJ-45 Ports

5

Model Number

2062BT-AF-P

Desktop/Rack Mount

DIN Rail

Width

120mm

Standards/Approvals

ABB IIT

Depth

27.3mm

Height

113.5mm

COO (Country of Origin):
DE
The HARTING Ha-VIS eCon 2000 Full Gigabit Ethernet Basic PoE / PoE+ is an unmanaged industrial Ethernet switch designed for high bandwidth requirements. It features up to 7 gigabit Ethernet ports, enabling cost-efficient network expansion while providing power over Ethernet to connected devices.

Features & Benefits


Energy supply of up to 4 Terminal devices via PoE+ (137 watts) according to IEEE 802.3at enhances device connectivity

Full gigabit Ethernet, non-blocking switch architecture according to IEEE 802.3 ensures high data throughput

Surge protection and reverse polarity protection enhance system reliability and safety

Minimum energy consumption due to Energy-Efficient Ethernet reduces operational costs

Compact design allows installation in space-restricted environments for versatile deployment

Automatic detection of transmission rate and wiring simplifies installation and reduces setup time

Supports extra-long Ethernet frames (jumbo frames) for improved data handling capabilities

DIN rail mount compatibility facilitates easy integration into existing setups

Compliant with multiple standards including CE and cULus for assured quality and safety

Applications


Used in industrial automation systems for reliable data communication

Suitable for control panels and switchgear assemblies in manufacturing environments

Employed in electrical distribution systems to manage network traffic efficiently

Integrated into industrial networking environments for seamless connectivity

Installed in outdoor electrical enclosures for robust performance in harsh conditions

Is this product compliant with industry standards?


Yes, it complies with multiple standards including CE, cULus, and DNV GL.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy