HARTING 2062BT-AF-P Unmanaged 7 Port Industrial Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 742-248
- Mfr. Part No.:
- 24024052100
- Brand:
- HARTING
N
Subtotal (1 unit)*
$2,291.37
(exc. GST)
$2,520.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,291.37 |
*price indicative
- RS Stock No.:
- 742-248
- Mfr. Part No.:
- 24024052100
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Industrial Ethernet Switch | |
| Number of Ports | 7 | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Network Speed | 1000Mbit/s | |
| Model Number | 2062BT-AF-P | |
| Number of RJ-45 Ports | 5 | |
| Desktop/Rack Mount | DIN Rail | |
| Height | 113.5mm | |
| Width | 120mm | |
| Standards/Approvals | ABB IIT | |
| Depth | 27.3mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Industrial Ethernet Switch | ||
Number of Ports 7 | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Network Speed 1000Mbit/s | ||
Model Number 2062BT-AF-P | ||
Number of RJ-45 Ports 5 | ||
Desktop/Rack Mount DIN Rail | ||
Height 113.5mm | ||
Width 120mm | ||
Standards/Approvals ABB IIT | ||
Depth 27.3mm | ||
- COO (Country of Origin):
- DE
The HARTING Ha-VIS eCon 2000 Full Gigabit Ethernet Basic is an unmanaged industrial Ethernet switch designed for high bandwidth requirements. With up to 16 gigabit Ethernet ports, it facilitates cost-efficient network expansion and reconstruction while supporting extra-long Ethernet frames for enhanced data transmission.
Features & Benefits
Full gigabit Ethernet, non-blocking switch architecture according to IEEE 802.3 ensures high-speed data transfer
Support of jumbo frames allows for larger data packets, improving network efficiency
Surge protection and reverse polarity protection enhance system reliability and safety
Minimum energy consumption due to Energy-Efficient Ethernet reduces operational costs
Compact design at 41.6 mm depth fits into space-restricted installations
Automatic detection of transmission rate and wiring simplifies installation with plug and play capability
DIN rail mount compatibility allows for easy installation in various environments
Complies with multiple standards including CE and cULus for assured quality and safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
Is this product compliant with industry standards?
Yes, it complies with standards such as CE, cULus, and DNV GL.
