HARTING 2062BT-AF-P Unmanaged 8 Port Industrial Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 742-247
- Mfr. Part No.:
- 24020062220
- Brand:
- HARTING
N
Subtotal (1 unit)*
$2,185.60
(exc. GST)
$2,404.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,185.60 |
*price indicative
- RS Stock No.:
- 742-247
- Mfr. Part No.:
- 24020062220
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Ports | 8 | |
| Product Type | Industrial Ethernet Switch | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | Yes | |
| Network Speed | 100Mbit/s | |
| Desktop/Rack Mount | DIN Rail | |
| Model Number | 2062BT-AF-P | |
| Number of RJ-45 Ports | 6 | |
| Depth | 27.3mm | |
| Height | 113.5mm | |
| Standards/Approvals | ABB IIT | |
| Width | 120mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Ports 8 | ||
Product Type Industrial Ethernet Switch | ||
Switch Type Unmanaged | ||
Power Over Ethernet Yes | ||
Network Speed 100Mbit/s | ||
Desktop/Rack Mount DIN Rail | ||
Model Number 2062BT-AF-P | ||
Number of RJ-45 Ports 6 | ||
Depth 27.3mm | ||
Height 113.5mm | ||
Standards/Approvals ABB IIT | ||
Width 120mm | ||
- COO (Country of Origin):
- DE
The HARTING Ha-VIS eCon 2000 Fast Ethernet Basic PoE / PoE+ is an unmanaged industrial Ethernet switch designed for efficient network expansion and reconstruction. It features up to 8 Fast Ethernet ports and provides power sourcing capabilities, making it Ideal for powering multiple devices simultaneously.
Features & Benefits
Energy supply of up to 4 Terminal devices via PoE+ (137 watts) according to IEEE 802.3at
Fast Ethernet Non-Blocking Switch architecture according to IEEE 802.3 ensures optimal data flow
Surge protection and reverse polarity protection enhance device reliability
Minimum energy consumption due to Energy-Efficient Ethernet reduces operational costs
Compact design (56 mm depth) allows installation in space-restricted areas
Automatic detection of transmission rate and wiring simplifies installation with plug & play
DIN rail mount compatibility facilitates easy integration into existing setups
Complies with multiple standards including CE and cULus for assured quality and safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in telecommunications and signal transmission
Is this product compliant with industry standards?
Yes, it complies with standards such as CE, cULus, and DNV GL.
