HARTING 3160GX-A-A Unmanaged 16 Port Industrial Ethernet Switch
- RS Stock No.:
- 742-177
- Mfr. Part No.:
- 24134160000
- Brand:
- HARTING
N
Subtotal (1 unit)*
$2,796.00
(exc. GST)
$3,075.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,796.00 |
*price indicative
- RS Stock No.:
- 742-177
- Mfr. Part No.:
- 24134160000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Ports | 16 | |
| Product Type | Industrial Ethernet Switch | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 1000Mbit/s | |
| Number of RJ-45 Ports | 16 | |
| Model Number | 3160GX-A-A | |
| Desktop/Rack Mount | DIN Rail | |
| Height | 142mm | |
| Standards/Approvals | CE | |
| Depth | 107.5mm | |
| Width | 38mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Ports 16 | ||
Product Type Industrial Ethernet Switch | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 1000Mbit/s | ||
Number of RJ-45 Ports 16 | ||
Model Number 3160GX-A-A | ||
Desktop/Rack Mount DIN Rail | ||
Height 142mm | ||
Standards/Approvals CE | ||
Depth 107.5mm | ||
Width 38mm | ||
- COO (Country of Origin):
- DE
The HARTING Ha-VIS eCon 3160GX-A-A is an unmanaged industrial Ethernet switch designed to handle high data flows efficiently. It features 16 Full Gigabit Ethernet ports, ensuring seamless data transfer without compromising network performance, making it Ideal for demanding applications.
Features & Benefits
Non-managed switches simplify network configuration
Compatible with IEEE 802.3 Ethernet architectures ensures broad compatibility
Wide voltage supply range: 9/18 - 60 V DC supports diverse power systems
Strong and light with aluminium box enhances durability and reduces weight
Limited installation space required due to flat or narrow size optimises space usage
Minimal consumption promotes energy efficiency
ECE-R10 (E1) approved for use in vehicles ensures compliance with automotive standards
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
Is this product compliant with any standards?
Yes, it meets CE, RoHS, and several other international standards.
