HARTING 24034011200 Unmanaged 2 Port Ethernet Switch
- RS Stock No.:
- 741-070
- Mfr. Part No.:
- 24034011200
- Brand:
- HARTING
N
Subtotal (1 unit)*
$1,499.60
(exc. GST)
$1,649.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,499.60 |
*price indicative
- RS Stock No.:
- 741-070
- Mfr. Part No.:
- 24034011200
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Ports | 2 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | No | |
| Network Speed | 10Mbit/s | |
| Number of RJ-45 Ports | 1 | |
| Desktop/Rack Mount | DIN Rail | |
| Model Number | 24034011200 | |
| Width | 25mm | |
| Height | 142mm | |
| Standards/Approvals | ABB IIT | |
| Depth | 125.76mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Ports 2 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged | ||
Power Over Ethernet No | ||
Network Speed 10Mbit/s | ||
Number of RJ-45 Ports 1 | ||
Desktop/Rack Mount DIN Rail | ||
Model Number 24034011200 | ||
Width 25mm | ||
Height 142mm | ||
Standards/Approvals ABB IIT | ||
Depth 125.76mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
The HARTING Ha-VIS eCon 3000 Full Gigabit Ethernet Basic is an unmanaged industrial Ethernet switch designed for high bandwidth requirements. It features up to 16 gigabit Ethernet ports, enabling cost-efficient network expansion and reconstruction while supporting extra-long Ethernet frames for enhanced data transmission.
Features & Benefits
Full gigabit Ethernet, non-blocking switch architecture ensures high-speed data transfer
Support of jumbo frames allows for efficient handling of large data packets
Wide range voltage supply of 24/48 VDC accommodates various power needs
Surge protection and reverse polarity protection enhance system reliability
Minimum energy consumption due to Energy-Efficient Ethernet reduces operational costs
Optimised DIN rail bracket enables high packing density for space-saving installation
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
Is this product compliant with industry standards?
Yes, it meets multiple standards including CE, cULus, and DNV GL.
