HARTING 24030021100 Unmanaged 3 Port Ethernet Switch
- RS Stock No.:
- 740-668
- Mfr. Part No.:
- 24030021100
- Brand:
- HARTING
N
Subtotal (1 unit)*
$2,011.70
(exc. GST)
$2,212.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,011.70 |
*price indicative
- RS Stock No.:
- 740-668
- Mfr. Part No.:
- 24030021100
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Ports | 3 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | No | |
| Network Speed | 10Mbit/s | |
| Number of RJ-45 Ports | 2 | |
| Model Number | 24030021100 | |
| Desktop/Rack Mount | DIN Rail | |
| Width | 25mm | |
| Depth | 125.76mm | |
| Height | 142mm | |
| Standards/Approvals | ABB IIT | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Ports 3 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged | ||
Power Over Ethernet No | ||
Network Speed 10Mbit/s | ||
Number of RJ-45 Ports 2 | ||
Model Number 24030021100 | ||
Desktop/Rack Mount DIN Rail | ||
Width 25mm | ||
Depth 125.76mm | ||
Height 142mm | ||
Standards/Approvals ABB IIT | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
The HARTING Ha-VIS eCon 3000 Fast Ethernet Basic is an unmanaged Ethernet switch designed for efficient network expansion and reconstruction. With up to 16 Fast Ethernet ports, it offers a Compact solution for high packing density on DIN rails, ensuring reliable connectivity in industrial environments.
Features & Benefits
Fast Ethernet Non-Blocking Switch architecture according to IEEE 802.3 ensures optimal data flow without bottlenecks
Wide range voltage supply of 24/48 VDC supports diverse power requirements
Surge protection and reverse polarity protection enhance system reliability
Minimum energy consumption due to Energy-Efficient Ethernet reduces operational costs
Optimised DIN rail bracket allows for easy installation and space-saving mounting
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
Is this product compliant with industry standards?
Yes, it meets various standards including CE, cULus, and DNV GL.
