HARTING 24144080001 Unmanaged 8 Port Ethernet Switch
- RS Stock No.:
- 740-389
- Mfr. Part No.:
- 24144080001
- Brand:
- HARTING
N
Subtotal (1 unit)*
$1,784.98
(exc. GST)
$1,963.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,784.98 |
*price indicative
- RS Stock No.:
- 740-389
- Mfr. Part No.:
- 24144080001
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Switch | |
| Number of Ports | 8 | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 10Mbit/s | |
| Model Number | 24144080001 | |
| Height | 113mm | |
| Width | 80.4mm | |
| Standards/Approvals | CE | |
| Depth | 36.3mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Switch | ||
Number of Ports 8 | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 10Mbit/s | ||
Model Number 24144080001 | ||
Height 113mm | ||
Width 80.4mm | ||
Standards/Approvals CE | ||
Depth 36.3mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
The HARTING Ha-VIS eCon 2080GX-I-AW is an unmanaged industrial Ethernet switch designed for robust and efficient data communication in demanding environments. With a miniaturised design and full Gigabit Ethernet capabilities, it optimises performance for data-intensive applications.
Features & Benefits
Unmanaged Plug & Play Gigabit Switch simplifies installation and operation
Robust and miniaturised Ethernet Interface ix Industrial ensures durability in harsh conditions
Flat design for DIN rail or wall mounting allows flexible installation options
Optimised for imaging processes and other data-intensive applications enhances data handling
Full Gigabit Ethernet Non-Blocking switch architecture according to IEEE 802.3 supports high-speed data transfer
CE, RoHS, and UL compliant ensures adherence to safety and environmental standards
Compact dimensions (36.3 mm depth, 113 mm height, 80.4 mm width) save space in installations
Applications
Used in industrial automation systems for reliable data communication
Suitable for control panels and switchgear assemblies in manufacturing environments
Employed in manufacturing and assembly lines for efficient data transfer
Integrated into industrial networking environments for seamless connectivity
Applied in electrical distribution systems to enhance network performance
Is this product compliant with safety and environmental standards?
Yes, it is CE, RoHS, and UL compliant.
