HARTING 24030042200 Unmanaged 6 Port Ethernet Switch
- RS Stock No.:
- 740-381
- Mfr. Part No.:
- 24030042200
- Brand:
- HARTING
N
Subtotal (1 unit)*
$2,034.44
(exc. GST)
$2,237.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,034.44 |
*price indicative
- RS Stock No.:
- 740-381
- Mfr. Part No.:
- 24030042200
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Switch | |
| Number of Ports | 6 | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | No | |
| Network Speed | 10Mbit/s | |
| Number of RJ-45 Ports | 4 | |
| Desktop/Rack Mount | DIN Rail | |
| Model Number | 24030042200 | |
| Height | 142mm | |
| Depth | 125.76mm | |
| Standards/Approvals | ABB IIT | |
| Width | 25mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Switch | ||
Number of Ports 6 | ||
Switch Type Unmanaged | ||
Power Over Ethernet No | ||
Network Speed 10Mbit/s | ||
Number of RJ-45 Ports 4 | ||
Desktop/Rack Mount DIN Rail | ||
Model Number 24030042200 | ||
Height 142mm | ||
Depth 125.76mm | ||
Standards/Approvals ABB IIT | ||
Width 25mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
The HARTING Ha-VIS eCon 3000 Fast Ethernet Basic is an unmanaged industrial Ethernet switch designed for efficient network expansion and reconstruction. With up to 16 Fast Ethernet ports, it offers a Compact solution for high packing density on DIN rails, ensuring reliable connectivity in various applications.
Features & Benefits
Fast Ethernet Non-Blocking Switch architecture according to IEEE 802.3 ensures optimal data flow without bottlenecks
Wide range voltage supply of 24/48 VDC supports diverse power requirements
Surge protection and reverse polarity protection enhance system reliability and safety
Minimum energy consumption due to Energy-Efficient Ethernet reduces operational costs
Optimised DIN rail bracket allows for easy installation and space-saving mounting
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
Is this product compliant with industry standards?
Yes, it meets various standards including CE, cULus, and DNV GL.
