HARTING 24024070000 Unmanaged 7 Port Ethernet Switch
- RS Stock No.:
- 740-379
- Mfr. Part No.:
- 24024070000
- Brand:
- HARTING
N
Subtotal (1 unit)*
$1,726.04
(exc. GST)
$1,898.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,726.04 |
*price indicative
- RS Stock No.:
- 740-379
- Mfr. Part No.:
- 24024070000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Ports | 7 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | No | |
| Network Speed | 10Mbit/s | |
| Desktop/Rack Mount | DIN Rail | |
| Number of RJ-45 Ports | 7 | |
| Model Number | 24024070000 | |
| Height | 113.5mm | |
| Standards/Approvals | ABB IIT | |
| Width | 120mm | |
| Depth | 41.6mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Ports 7 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged | ||
Power Over Ethernet No | ||
Network Speed 10Mbit/s | ||
Desktop/Rack Mount DIN Rail | ||
Number of RJ-45 Ports 7 | ||
Model Number 24024070000 | ||
Height 113.5mm | ||
Standards/Approvals ABB IIT | ||
Width 120mm | ||
Depth 41.6mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
The HARTING Ha-VIS eCon 2000 Full Gigabit Ethernet Basic is an unmanaged industrial Ethernet switch designed for high bandwidth requirements. With up to 16 gigabit Ethernet ports, it facilitates cost-efficient network expansion and reconstruction while supporting extra-long Ethernet frames for enhanced data transmission.
Features & Benefits
Full gigabit Ethernet, non-blocking switch architecture according to IEEE 802.3 ensures high data throughput
Support of jumbo frames allows for larger data packets, improving network efficiency
Surge protection and reverse polarity protection enhance device reliability and safety
Minimum energy consumption due to Energy-Efficient Ethernet reduces operational costs
Compact design with a depth of 41.6 mm fits into space-restricted installations
DIN rail mount capability simplifies installation in various environments
Automatic detection of transmission rate and wiring enables easy plug and play setup
Compliance with multiple standards ensures compatibility and reliability in diverse applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product compliant with industry standards?
Yes, it meets several standards including CE, cULus, and DNV GL.
