HARTING 24024061200 Unmanaged 7 Port Ethernet Switch
- RS Stock No.:
- 740-378
- Mfr. Part No.:
- 24024061200
- Brand:
- HARTING
N
Subtotal (1 unit)*
$2,274.15
(exc. GST)
$2,501.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,274.15 |
*price indicative
- RS Stock No.:
- 740-378
- Mfr. Part No.:
- 24024061200
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Ports | 7 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | No | |
| Network Speed | 10Mbit/s | |
| Desktop/Rack Mount | DIN Rail | |
| Model Number | 24024061200 | |
| Number of RJ-45 Ports | 6 | |
| Width | 120mm | |
| Height | 113.5mm | |
| Depth | 41.6mm | |
| Standards/Approvals | ABB IIT | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Ports 7 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged | ||
Power Over Ethernet No | ||
Network Speed 10Mbit/s | ||
Desktop/Rack Mount DIN Rail | ||
Model Number 24024061200 | ||
Number of RJ-45 Ports 6 | ||
Width 120mm | ||
Height 113.5mm | ||
Depth 41.6mm | ||
Standards/Approvals ABB IIT | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
The HARTING Ha-VIS eCon 2000 Full Gigabit Ethernet Basic is an unmanaged industrial Ethernet switch designed for high bandwidth requirements. It features up to 16 gigabit Ethernet ports, enabling cost-efficient network expansion and quick reconstruction in space-restricted installations.
Features & Benefits
Full gigabit Ethernet, non-blocking switch architecture according to IEEE 802.3 ensures high data throughput
Support of jumbo frames allows for efficient handling of large data packets
Surge protection and reverse polarity protection enhance system reliability
Minimum energy consumption due to Energy-Efficient Ethernet reduces operational costs
Compact design at 41.6 mm depth fits into tight spaces for flexible installation
DIN rail mount capability simplifies installation in various environments
Automatic detection of transmission rate and wiring facilitates easy plug and play
Complies with multiple standards including CE and cULus for assured quality and safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
Is this product compliant with industry standards?
Yes, it complies with standards such as CE, cULus, and DNV GL.
