HARTING 24020062100 Unmanaged 8 Port Ethernet Switch
- RS Stock No.:
- 739-847
- Mfr. Part No.:
- 24020062100
- Brand:
- HARTING
N
Subtotal (1 unit)*
$1,410.11
(exc. GST)
$1,551.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,410.11 |
*price indicative
- RS Stock No.:
- 739-847
- Mfr. Part No.:
- 24020062100
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Switch | |
| Number of Ports | 8 | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | No | |
| Network Speed | 10Mbit/s | |
| Model Number | 24020062100 | |
| Number of RJ-45 Ports | 6 | |
| Desktop/Rack Mount | DIN Rail | |
| Height | 113.5mm | |
| Width | 120mm | |
| Standards/Approvals | ABB IIT | |
| Depth | 56mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Switch | ||
Number of Ports 8 | ||
Switch Type Unmanaged | ||
Power Over Ethernet No | ||
Network Speed 10Mbit/s | ||
Model Number 24020062100 | ||
Number of RJ-45 Ports 6 | ||
Desktop/Rack Mount DIN Rail | ||
Height 113.5mm | ||
Width 120mm | ||
Standards/Approvals ABB IIT | ||
Depth 56mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
The HARTING Ha-VIS eCon 2000 Fast Ethernet Basic is an unmanaged Ethernet switch designed for efficient network expansion and reconstruction. With up to 16 Fast Ethernet ports, it offers a Compact solution for installations with limited space, ensuring reliable connectivity in industrial environments.
Features & Benefits
Fast Ethernet Non-Blocking Switch architecture according to IEEE 802.3 ensures high data throughput
Wide range voltage supply of 24/48 VDC supports diverse power requirements
Surge protection and reverse polarity protection enhance system reliability
Minimum energy consumption due to Energy-Efficient Ethernet reduces operational costs
Compact design with a depth of 56 mm allows for installation in tight spaces
DIN Rail Mounting facilitates easy installation in various environments
Automatic detection of transmission rate and wiring simplifies plug & play setup
Compliance with multiple standards ensures compatibility and safety in various applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
Is this product compliant with industry standards?
Yes, it meets several standards including CE, cULus, and DNV GL.
