HARTING 24054011400 DIP 2 Port Ethernet Switch
- RS Stock No.:
- 739-211
- Mfr. Part No.:
- 24054011400
- Brand:
- HARTING
N
Subtotal (1 unit)*
$1,162.00
(exc. GST)
$1,278.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,162.00 |
*price indicative
- RS Stock No.:
- 739-211
- Mfr. Part No.:
- 24054011400
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Ports | 2 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | No | |
| Switch Type | DIP | |
| Network Speed | 1000Mbit/s | |
| Desktop/Rack Mount | DIN Rail | |
| Number of RJ-45 Ports | 1 | |
| Model Number | 24054011400 | |
| Height | 130mm | |
| Standards/Approvals | RoHS | |
| Width | 33mm | |
| Depth | 34mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Ports 2 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet No | ||
Switch Type DIP | ||
Network Speed 1000Mbit/s | ||
Desktop/Rack Mount DIN Rail | ||
Number of RJ-45 Ports 1 | ||
Model Number 24054011400 | ||
Height 130mm | ||
Standards/Approvals RoHS | ||
Width 33mm | ||
Depth 34mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
The HARTING Ha-VIS eCon 3011GBT-AT1-SPE is an industrial Ethernet switch designed for robust networking in demanding environments. It supports full Gigabit Ethernet with a nominal voltage of 24 or 48 V, ensuring reliable data transmission and connectivity.
Features & Benefits
Industrial Ethernet Switch provides reliable networking for industrial applications
Media converter enables seamless integration of different network types
Full Gigabit Ethernet supports high-speed data transfer up to 1000 Mbit/s
Nominal voltage of 24 or 48 V ensures compatibility with various power systems
Total of 2 ports allows for flexible network configurations
10/100/1000 Mbit/s RJ45 port supports versatile connectivity options
Operating temperature range of -40 to +70 °C ensures performance in extreme conditions
DIN rail mount facilitates easy installation in control panels and enclosures
Compliant with CE, RoHS, and various international standards for safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
Is this product compliant with international standards?
Yes, it meets CE, RoHS, and various other international standards.
