HARTING 3060GBT-A-P Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 737-573
- Mfr. Part No.:
- 24034060020
- Brand:
- HARTING
N
Subtotal (1 unit)*
$2,708.54
(exc. GST)
$2,979.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,708.54 |
*price indicative
- RS Stock No.:
- 737-573
- Mfr. Part No.:
- 24034060020
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Ports | 6 | |
| Product Type | Industrial Ethernet Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Network Speed | 1000Mbit/s | |
| Model Number | 3060GBT-A-P | |
| Desktop/Rack Mount | DIN Rail | |
| Number of RJ-45 Ports | 6 | |
| Depth | 107.5mm | |
| Standards/Approvals | ABB IIT | |
| Width | 25mm | |
| Height | 142mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Ports 6 | ||
Product Type Industrial Ethernet Switch | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Network Speed 1000Mbit/s | ||
Model Number 3060GBT-A-P | ||
Desktop/Rack Mount DIN Rail | ||
Number of RJ-45 Ports 6 | ||
Depth 107.5mm | ||
Standards/Approvals ABB IIT | ||
Width 25mm | ||
Height 142mm | ||
- COO (Country of Origin):
- DE
The HARTING Ha-VIS eCon 3000 Full Gigabit Ethernet Basic PoE / PoE+ is an unmanaged industrial Ethernet switch designed for high bandwidth network infrastructures. It features up to 7 gigabit Ethernet ports, enabling efficient expansion and reconstruction of networks while providing power over Ethernet to connected devices.
Features & Benefits
Energy supply of up to 4 Terminal devices via PoE+ (137 watts) according to IEEE 802.3at enhances device connectivity
Full gigabit Ethernet, non-blocking switch architecture according to IEEE 802.3 ensures high data throughput
Support of jumbo frames allows for efficient data transmission in high-demand applications
Surge protection and reverse polarity protection enhance device reliability and safety
Minimum energy consumption due to Energy-Efficient Ethernet reduces operational costs
Optimised DIN rail bracket enables Compact installation in limited spaces
Applications
Used in industrial automation systems for seamless data communication
Suitable for control panels and switchgear assemblies in manufacturing environments
Employed in manufacturing and assembly lines for efficient network connectivity
Installed in outdoor electrical enclosures for robust performance in harsh conditions
Used in machine tool and motor control systems to ensure reliable operation
Is this product compliant with industry standards?
Yes, it meets several standards including CE, cULus, and DNV GL.
