HARTING 2052GBT-AD-P Unmanaged 7 Port Industrial Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 737-568
- Mfr. Part No.:
- 24024052120
- Brand:
- HARTING
N
Subtotal (1 unit)*
$3,310.34
(exc. GST)
$3,641.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,310.34 |
*price indicative
- RS Stock No.:
- 737-568
- Mfr. Part No.:
- 24024052120
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Ports | 7 | |
| Product Type | Industrial Ethernet Switch | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | Yes | |
| Network Speed | 10Mbit/s | |
| Number of RJ-45 Ports | 5 | |
| Model Number | 2052GBT-AD-P | |
| Desktop/Rack Mount | DIN Rail | |
| Height | 113.5mm | |
| Depth | 27.3mm | |
| Width | 120mm | |
| Standards/Approvals | IEEE 802.3 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Ports 7 | ||
Product Type Industrial Ethernet Switch | ||
Switch Type Unmanaged | ||
Power Over Ethernet Yes | ||
Network Speed 10Mbit/s | ||
Number of RJ-45 Ports 5 | ||
Model Number 2052GBT-AD-P | ||
Desktop/Rack Mount DIN Rail | ||
Height 113.5mm | ||
Depth 27.3mm | ||
Width 120mm | ||
Standards/Approvals IEEE 802.3 | ||
- COO (Country of Origin):
- DE
The HARTING Ha-VIS eCon 2000 Full Gigabit Ethernet Basic PoE / PoE+ is an unmanaged industrial Ethernet switch designed for high bandwidth requirements. It features up to seven gigabit Ethernet ports, enabling cost-efficient network expansion while providing Power over Ethernet capabilities for connected devices.
Features & Benefits
Energy supply of up to 4 Terminal devices via PoE+ (137 watts) enhances device connectivity
Full gigabit Ethernet, non-blocking switch architecture ensures high-speed data transmission
Surge protection and reverse polarity protection improve system reliability
Minimum energy consumption due to Energy-Efficient Ethernet reduces operational costs
Compact design allows installation in space-restricted environments
Automatic detection of transmission rate simplifies plug and play setup
Supports extra-long Ethernet frames (jumbo frames) for improved data handling
Various combinations of RJ45 and Fibre optic ports offer flexible connectivity options
Compliant with multiple standards for enhanced safety and performance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in telecommunications and signal transmission
Is this product compliant with industry standards?
Yes, it meets multiple standards including CE, cULus, and DNV GL.
