HARTING 24035043320 Unmanaged 7 Port Ethernet Switch Power Over Ethernet

N

Subtotal (1 unit)*

$4,107.11

(exc. GST)

$4,517.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,107.11

*price indicative

RS Stock No.:
737-518
Mfr. Part No.:
24035043320
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Ports

7

Product Type

Ethernet Switch

Power Over Ethernet

Yes

Switch Type

Unmanaged

Network Speed

1000Mbit/s

Number of SFP Ports

3

Model Number

24035043320

Number of RJ-45 Ports

4

Height

142mm

Standards/Approvals

IEC 60068-2-6

Depth

125.76mm

Width

60mm

Compatible USB Cable Version

No

COO (Country of Origin):
DE
The HARTING Ha-VIS eCon 3000 Full Gigabit Ethernet Basic PoE+ 24 V DC/DC is an unmanaged industrial Ethernet switch designed for high bandwidth network infrastructures. It features up to seven gigabit Ethernet ports, enabling efficient expansion and reconstruction of networks while providing power over Ethernet to connected devices.

Features & Benefits


Use of PoE+ with 24 V DC supply allows for flexible power options

Energy supply of up to 4 Terminal devices via PoE+ (137 watts) supports multiple devices

Full gigabit Ethernet, non-blocking switch architecture ensures high-speed data transfer

Support of jumbo frames enhances performance for large data packets

Surge protection and reverse polarity protection increase reliability and safety

Minimum energy consumption due to Energy-Efficient Ethernet reduces operational costs

Optimised DIN rail bracket simplifies installation in various environments

Applications


Used in industrial automation systems for seamless connectivity

Suitable for control panels and switchgear assemblies in manufacturing

Employed in electrical distribution systems for efficient power management

Installed in outdoor electrical enclosures for robust performance

Used in machine tool and motor control systems for reliable operation

Is this product compliant with industry standards?


Yes, it meets standards such as CE, cULus, and EN 55032.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy