HARTING 3026 GBT-AT1-SPE Unmanaged 8 Port Industrial Ethernet Switch
- RS Stock No.:
- 737-477
- Mfr. Part No.:
- 24054026400
- Brand:
- HARTING
N
Subtotal (1 unit)*
$2,310.39
(exc. GST)
$2,541.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,310.39 |
*price indicative
- RS Stock No.:
- 737-477
- Mfr. Part No.:
- 24054026400
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Ports | 8 | |
| Product Type | Industrial Ethernet Switch | |
| Switch Type | Unmanaged | |
| Network Speed | 10Mbit/s | |
| Number of RJ-45 Ports | 2 | |
| Model Number | 3026 GBT-AT1-SPE | |
| Desktop/Rack Mount | DIN Rail | |
| Standards/Approvals | CE | |
| Height | 130mm | |
| Depth | 64.5mm | |
| Width | 33mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Ports 8 | ||
Product Type Industrial Ethernet Switch | ||
Switch Type Unmanaged | ||
Network Speed 10Mbit/s | ||
Number of RJ-45 Ports 2 | ||
Model Number 3026 GBT-AT1-SPE | ||
Desktop/Rack Mount DIN Rail | ||
Standards/Approvals CE | ||
Height 130mm | ||
Depth 64.5mm | ||
Width 33mm | ||
- COO (Country of Origin):
- DE
The HARTING Ha-VIS eCon 3026 GBT-AT1-SPE is an unmanaged industrial Ethernet switch designed for reliable data transmission in demanding environments. With a total of eight ports and support for Gigabit Ethernet, it ensures high-speed connectivity while operating within a wide temperature range.
Features & Benefits
Unmanaged design simplifies installation and reduces configuration time
Gigabit Ethernet capability supports high-speed data transfer for efficient networking
Nominal voltage of 24 to 48 V ensures compatibility with various power systems
Total of eight ports allows for multiple device connections in industrial settings
Two RJ45 ports support 10/100/1000 Mbit/s for versatile connectivity options
Operating temperature range of -40 °C to +70 °C ensures reliability in harsh conditions
DIN rail mount facilitates easy installation in control panels and enclosures
Compliance with CE, RoHS, and various IEC standards ensures safety and reliability
Compact dimensions (64.5 mm depth, 130 mm height, 33 mm width) optimise space usage
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
Is this product compliant with safety standards?
Yes, it meets CE, RoHS, and various IEC standards.
