HARTING 3050GB-A-PP Unmanaged 5 Port Industrial Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 737-461
- Mfr. Part No.:
- 24035050030
- Brand:
- HARTING
N
Subtotal (1 unit)*
$4,089.14
(exc. GST)
$4,498.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,089.14 |
*price indicative
- RS Stock No.:
- 737-461
- Mfr. Part No.:
- 24035050030
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Industrial Ethernet Switch | |
| Number of Ports | 5 | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Network Speed | 10Mbit/s | |
| Number of RJ-45 Ports | 5 | |
| Desktop/Rack Mount | DIN Rail | |
| Model Number | 3050GB-A-PP | |
| Standards/Approvals | ABB IIT | |
| Width | 60mm | |
| Height | 142mm | |
| Depth | 107.5mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Industrial Ethernet Switch | ||
Number of Ports 5 | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Network Speed 10Mbit/s | ||
Number of RJ-45 Ports 5 | ||
Desktop/Rack Mount DIN Rail | ||
Model Number 3050GB-A-PP | ||
Standards/Approvals ABB IIT | ||
Width 60mm | ||
Height 142mm | ||
Depth 107.5mm | ||
- COO (Country of Origin):
- DE
The HARTING Ha-VIS eCon 3000 Full Gigabit Ethernet Basic PoE+ 24 V DC/DC is an unmanaged Ethernet switch designed for high bandwidth requirements in industrial environments. It features up to 7 gigabit Ethernet ports, enabling cost-efficient network expansion while providing Power over Ethernet capabilities.
Features & Benefits
Use of PoE+ with 24 V DC supply allows for flexible power options
Energy supply of up to 4 Terminal devices via PoE+ (137 watts) supports multiple devices
Full gigabit Ethernet, non-blocking switch architecture ensures high-speed data transfer
Support of jumbo frames enhances performance for large data packets
Surge protection and reverse polarity protection increase system reliability
Minimum energy consumption due to Energy-Efficient Ethernet reduces operational costs
Optimised DIN rail bracket simplifies installation in various environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in telecommunications and signal transmission
Is this product compliant with industry standards?
Yes, it meets standards such as CE, cULus, and EN 55032.
