HARTING 3080BT-A-PP Unmanaged 8 Port Industrial Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 737-460
- Mfr. Part No.:
- 24031080020
- Brand:
- HARTING
N
Subtotal (1 unit)*
$3,386.13
(exc. GST)
$3,724.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,386.13 |
*price indicative
- RS Stock No.:
- 737-460
- Mfr. Part No.:
- 24031080020
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Industrial Ethernet Switch | |
| Number of Ports | 8 | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Network Speed | 10Mbit/s | |
| Desktop/Rack Mount | DIN Rail | |
| Model Number | 3080BT-A-PP | |
| Number of RJ-45 Ports | 8 | |
| Standards/Approvals | ABB IIT | |
| Depth | 107.5mm | |
| Width | 60mm | |
| Height | 142mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Industrial Ethernet Switch | ||
Number of Ports 8 | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Network Speed 10Mbit/s | ||
Desktop/Rack Mount DIN Rail | ||
Model Number 3080BT-A-PP | ||
Number of RJ-45 Ports 8 | ||
Standards/Approvals ABB IIT | ||
Depth 107.5mm | ||
Width 60mm | ||
Height 142mm | ||
- COO (Country of Origin):
- DE
The HARTING Ha-VIS eCon 3000 Fast Ethernet PoE DC/DC family of unmanaged Ethernet switches is designed for efficient network expansion and reconstruction. With up to eight Fast Ethernet ports, these switches provide reliable power sourcing equipment capabilities, delivering up to 34.2 Watts on four ports simultaneously, making them Ideal for various industrial applications.
Features & Benefits
Use of PoE+ with 24 V DC supply allows for flexible power options
Energy supply of up to 4 Terminal devices via PoE+ ensures efficient operation
Fast Ethernet Non-Blocking Switch architecture supports high-speed data transfer
Surge protection and reverse polarity protection enhance system reliability
Minimum energy consumption due to Energy-Efficient Ethernet reduces operational costs
Optimised DIN rail bracket simplifies installation in various environments
Complies with multiple standards ensuring safety and performance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in telecommunications and signal transmission
Is this product compliant with industry standards?
Yes, it complies with multiple standards including CE, cULus, and DNV GL.
