HARTING 3052GBT-AC-PP Unmanaged 7 Port Industrial Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 737-459
- Mfr. Part No.:
- 24035052320
- Brand:
- HARTING
N
Subtotal (1 unit)*
$3,958.64
(exc. GST)
$4,354.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,958.64 |
*price indicative
- RS Stock No.:
- 737-459
- Mfr. Part No.:
- 24035052320
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Ports | 7 | |
| Product Type | Industrial Ethernet Switch | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | Yes | |
| Network Speed | 10Mbit/s | |
| Desktop/Rack Mount | DIN Rail | |
| Number of RJ-45 Ports | 5 | |
| Model Number | 3052GBT-AC-PP | |
| Number of SFP Ports | 2 | |
| Depth | 107.5mm | |
| Height | 142mm | |
| Width | 60mm | |
| Standards/Approvals | ABB IIT | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Ports 7 | ||
Product Type Industrial Ethernet Switch | ||
Switch Type Unmanaged | ||
Power Over Ethernet Yes | ||
Network Speed 10Mbit/s | ||
Desktop/Rack Mount DIN Rail | ||
Number of RJ-45 Ports 5 | ||
Model Number 3052GBT-AC-PP | ||
Number of SFP Ports 2 | ||
Depth 107.5mm | ||
Height 142mm | ||
Width 60mm | ||
Standards/Approvals ABB IIT | ||
- COO (Country of Origin):
- DE
The HARTING Ha-VIS eCon 3000 Full Gigabit Ethernet Basic PoE+ 24 V DC/DC is an unmanaged industrial Ethernet switch designed for high bandwidth network infrastructures. It features up to seven gigabit Ethernet ports, enabling efficient expansion and reconstruction of networks while providing power over Ethernet to connected devices.
Features & Benefits
Use of PoE+ with 24 V DC supply allows for flexible power options
Energy supply of up to 4 Terminal devices via PoE+ (137 watts) supports multiple devices
Full gigabit Ethernet, non-blocking switch architecture ensures high-speed data transfer
Support of jumbo frames enhances performance for large data packets
Surge protection and reverse polarity protection increase reliability and safety
Minimum energy consumption due to Energy-Efficient Ethernet reduces operational costs
Optimised DIN rail bracket simplifies installation in various environments
Applications
Used in industrial automation systems for seamless connectivity
Suitable for control panels and switchgear assemblies in manufacturing
Employed in electrical distribution systems for efficient data and power management
Installed in outdoor electrical enclosures for robust performance in harsh conditions
Integrated into industrial networking environments for reliable communication
Is this product compliant with industry standards?
Yes, it meets standards such as CE, cULus, and FCC CFR 47 Part 15.
