Teltonika SWM281000200 Managed 28 Port Ethernet Switch
- RS Stock No.:
- 735-321
- Mfr. Part No.:
- SWM281000200
- Brand:
- Teltonika
N
Subtotal (1 unit)*
$528.18
(exc. GST)
$581.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $528.18 |
*price indicative
- RS Stock No.:
- 735-321
- Mfr. Part No.:
- SWM281000200
- Brand:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Ethernet Switch | |
| Number of Ports | 28 | |
| Switch Type | Managed | |
| Power Over Ethernet | No | |
| Network Speed | 1000Mbps | |
| Model Number | SWM281000200 | |
| Number of RJ-45 Ports | 24 | |
| Number of SFP Ports | 4 | |
| Desktop/Rack Mount | Rack | |
| Width | 483mm | |
| Height | 44mm | |
| Depth | 234mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Ethernet Switch | ||
Number of Ports 28 | ||
Switch Type Managed | ||
Power Over Ethernet No | ||
Network Speed 1000Mbps | ||
Model Number SWM281000200 | ||
Number of RJ-45 Ports 24 | ||
Number of SFP Ports 4 | ||
Desktop/Rack Mount Rack | ||
Width 483mm | ||
Height 44mm | ||
Depth 234mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- LT
The Teltonika managed switch enhances network performance with its multi-layer management functions, ensuring efficient data handling and connectivity features tailored for robust industrial applications.
Equipped with 24 x ETH ports, allowing seamless data transfer at 10/100/1000 Mbps
Supports Advanced industrial protocols, including Profinet Class B and EtherNet/IP for versatile integration
Related links
- Teltonika SWM282000200 Managed 28 Port Ethernet Switch Power Over Ethernet
- Advantech EKI:9728 Managed 28 Port Ethernet Switch
- MOXA IKS-6728A-8PoE-4GTXSFP-48-T Managed 28 Port Ethernet Switch Power Over Ethernet
- MOXA IKS-6728A-4GTXSFP-HV-T Managed 28 Port Ethernet Switch Power Over Ethernet
- MOXA IKS-6728A-4GTXSFP-48-T Managed 28 Port Ethernet Switch Power Over Ethernet
- MOXA IKS-6728A-4GTXSFP-48-48-T Managed 28 Port Ethernet Switch Power Over Ethernet
- MOXA IKS-6728A-4GTXSFP-HV-HV-T Managed 28 Port Ethernet Switch Power Over Ethernet
- MOXA IKS-6728A-8PoE-4GTXSFP-48-48-T Managed 28 Port Ethernet Switch Power Over Ethernet
