N-Tron NT-112-FX4-ST15 Unmanaged Ethernet Switch 12 Port Unmanaged Ethernet Switch
- RS Stock No.:
- 734-515
- Mfr. Part No.:
- NT-112-FX4-ST15
- Brand:
- N-Tron
This image is representative of the product range
Subtotal (1 unit)*
$3,450.74
(exc. GST)
$3,795.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,450.74 |
*price indicative
- RS Stock No.:
- 734-515
- Mfr. Part No.:
- NT-112-FX4-ST15
- Brand:
- N-Tron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | N-Tron | |
| Number of Ports | 12 | |
| Product Type | Unmanaged Ethernet Switch | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged Ethernet Switch | |
| Network Speed | 2.4Gbps | |
| Desktop/Rack Mount | Desktop | |
| Number of RJ-45 Ports | 8 | |
| Model Number | NT-112-FX4-ST15 | |
| Height | 57.1mm | |
| Standards/Approvals | UKCA | |
| Depth | 145.7mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand N-Tron | ||
Number of Ports 12 | ||
Product Type Unmanaged Ethernet Switch | ||
Power Over Ethernet No | ||
Switch Type Unmanaged Ethernet Switch | ||
Network Speed 2.4Gbps | ||
Desktop/Rack Mount Desktop | ||
Number of RJ-45 Ports 8 | ||
Model Number NT-112-FX4-ST15 | ||
Height 57.1mm | ||
Standards/Approvals UKCA | ||
Depth 145.7mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- US
The N-Tron unmanaged Ethernet switch efficiently facilitates data transmission in industrial environments. Designed for robust performance, it supports critical applications in demanding settings while ensuring reliable connectivity.
Complies with IEEE 802.3 standards for assured compatibility
Offers high shock and vibration tolerance suitable for harsh environments
Incorporates ESD protection on all copper ports for improved safety
Related links
- N-Tron NT-112-FX4-ST00 Unmanaged Ethernet Switch 12 Port Unmanaged Ethernet Switch
- N-Tron NT-112-FX4-SC00 Unmanaged Ethernet Switch 12 Port Unmanaged Ethernet Switch
- N-Tron NT-112-FX4-ST40 Unmanaged Ethernet Switch 12 Port Unmanaged Ethernet Switch
- N-Tron NT-112-FX4-SC15 Unmanaged Ethernet Switch 12 Port Unmanaged Ethernet Switch
- N-Tron NT-112-FX4-SC80 Unmanaged Ethernet Switch 12 Port Unmanaged Ethernet Switch
- N-Tron NT-112-FX4-SC40 Unmanaged Ethernet Switch 12 Port Unmanaged Ethernet Switch
- N-Tron NT-112-FX4-ST80 Unmanaged Ethernet Switch 12 Port Unmanaged Ethernet Switch
- N-Tron NT-111-FX3-ST15 Unmanaged Ethernet Switch 11 Port Unmanaged Ethernet Switch
