Draytek VSP2282X-K Managed 30 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 708-025
- Mfr. Part No.:
- VSP2282X-K
- Brand:
- Draytek
N
This image is representative of the product range
Subtotal (1 unit)*
$893.08
(exc. GST)
$982.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $893.08 |
*price indicative
- RS Stock No.:
- 708-025
- Mfr. Part No.:
- VSP2282X-K
- Brand:
- Draytek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Draytek | |
| Product Type | Ethernet Switch | |
| Number of Ports | 30 | |
| Power Over Ethernet | Yes | |
| Switch Type | Managed | |
| Network Speed | 1000Mbps | |
| Number of RJ-45 Ports | 24 | |
| Number of SFP Ports | 4 | |
| Model Number | VSP2282X-K | |
| Select all | ||
|---|---|---|
Brand Draytek | ||
Product Type Ethernet Switch | ||
Number of Ports 30 | ||
Power Over Ethernet Yes | ||
Switch Type Managed | ||
Network Speed 1000Mbps | ||
Number of RJ-45 Ports 24 | ||
Number of SFP Ports 4 | ||
Model Number VSP2282X-K | ||
- COO (Country of Origin):
- TW
The Draytek Gigabit Ethernet switch with 24 1-Gigabit RJ45 LAN ports and 4 10-Gigabit Ethernet SFP+ ports. Use the SFP+ interfaces for high-speed uplinks between switches, servers and network attached storage devices at up to 10Gbps per port. Cutting-edge networking switch with power redundancy options allows seamless operation and minimized downtime. This versatile switch comes equipped with both DC and AC power options, providing ultimate flexibility to cater to your unique power requirements.
High Speed 10 Gigabit SFP+ Uplinks
Advanced Layer 2+ Routing Features
IP Conflict Prevention
400W PoE Power Budget
Manage Centrally or Stand-Alone
IPv4 and IPv6 Support
