Draytek VSG2100-K Managed 10 Port Managed Switch

N

This image is representative of the product range

Subtotal (1 unit)*

$374.99

(exc. GST)

$412.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$374.99

*price indicative

RS Stock No.:
708-016
Mfr. Part No.:
VSG2100-K
Brand:
Draytek
Find similar products by selecting one or more attributes.
Select all

Brand

Draytek

Number of Ports

10

Product Type

Managed Switch

Switch Type

Managed

Network Speed

1000Mbps

Number of SFP Ports

2

Desktop/Rack Mount

Rack

Model Number

VSG2100-K

Number of RJ-45 Ports

8

COO (Country of Origin):
TW
The Draytek VigorSwitch P2100 and G2100 are high-performance, Layer 2+ Managed Ethernet switches. With 8 RJ-45 Gigabit LAN ports, they are Ideal for adding network ports to a DrayTek Vigor router. The enterprise-level features allow businesses to improve network stability and security. The VigorSwitch P2100 is able to power your network devices via Power over Ethernet, with a generous 140-watt power budget to provide power to each of its 8 PoE / PoE+ enabled Gigabit LAN ports.

Smart Power over Ethernet

Advanced Layer 2+ Routing Features

IP Camera Management

Rack Mountable and Silent

Manage Centrally or Stand-Alone

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy