Draytek VSPQ2200XB-K Managed 16 Port Managed Switch Power Over Ethernet
- RS Stock No.:
- 708-009
- Mfr. Part No.:
- VSPQ2200XB-K
- Brand:
- Draytek
N
This image is representative of the product range
Subtotal (1 unit)*
$1,830.58
(exc. GST)
$2,013.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,830.58 |
*price indicative
- RS Stock No.:
- 708-009
- Mfr. Part No.:
- VSPQ2200XB-K
- Brand:
- Draytek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Draytek | |
| Product Type | Managed Switch | |
| Number of Ports | 16 | |
| Switch Type | Managed | |
| Power Over Ethernet | Yes | |
| Network Speed | 2500Mbps | |
| Number of SFP Ports | 4 | |
| Number of RJ-45 Ports | 16 | |
| Model Number | VSPQ2200XB-K | |
| Select all | ||
|---|---|---|
Brand Draytek | ||
Product Type Managed Switch | ||
Number of Ports 16 | ||
Switch Type Managed | ||
Power Over Ethernet Yes | ||
Network Speed 2500Mbps | ||
Number of SFP Ports 4 | ||
Number of RJ-45 Ports 16 | ||
Model Number VSPQ2200XB-K | ||
- COO (Country of Origin):
- TW
The Draytek VigorSwitch PQ2200xb is a 2.5 Gigabit L2+ Managed switch with 4 PoE++ 2.5GbE ports, 12 PoE+ 2.5GbE ports (total of 400W output) and 4 additional independent SFP+ 10Gbps interfaces. Ideal for usage with devices where there are throughput demands beyond 1Gbps such as PoE Wi-Fi 6 access points, high bandwidth video or network attached storage. Supported layer 3 features such as a DHCP Server and VLAN Routing help with network stability and efficiency. The VigorSwitch PQ2200xb can be managed in a standalone mode or provisioned and monitored through the VigorACS management platform or a DrayTek Vigor routers Central Switch Management. Easily provision the VLAN configuration through the router and clone switch configurations. Drastically reduce the setup time required for a complex network, with VLANs spanning multiple switches
Future Proof multi-Gigabit Ethernet
Advanced Layer 2+ Routing Features
High Speed 10 Gigabit SFP+ Uplinks
400W PoE++ Power Budget
Great Security Features
Manage Centrally or Stand-Alone
