Draytek VSP2540XS-K Managed 54 Port Managed Switch Power Over Ethernet
- RS Stock No.:
- 708-005
- Mfr. Part No.:
- VSP2540XS-K
- Brand:
- Draytek
N
This image is representative of the product range
Subtotal (1 unit)*
$2,753.27
(exc. GST)
$3,028.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,753.27 |
*price indicative
- RS Stock No.:
- 708-005
- Mfr. Part No.:
- VSP2540XS-K
- Brand:
- Draytek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Draytek | |
| Number of Ports | 54 | |
| Product Type | Managed Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Managed | |
| Network Speed | 1000Mbps | |
| Number of RJ-45 Ports | 48 | |
| Model Number | VSP2540XS-K | |
| Number of SFP Ports | 6 | |
| Desktop/Rack Mount | Rack | |
| Standards/Approvals | ROHS | |
| Height | 45mm | |
| Depth | 270mm | |
| Width | 441mm | |
| Select all | ||
|---|---|---|
Brand Draytek | ||
Number of Ports 54 | ||
Product Type Managed Switch | ||
Power Over Ethernet Yes | ||
Switch Type Managed | ||
Network Speed 1000Mbps | ||
Number of RJ-45 Ports 48 | ||
Model Number VSP2540XS-K | ||
Number of SFP Ports 6 | ||
Desktop/Rack Mount Rack | ||
Standards/Approvals ROHS | ||
Height 45mm | ||
Depth 270mm | ||
Width 441mm | ||
- COO (Country of Origin):
- TW
The Draytek VigorSwitch P2540xs is a 54 port PoE+ Gigabit L2+ Managed switch with a plethora of management options and enterprise-level features to improve network stability and security for businesses. It has 48 PoE+ (Power over Ethernet) RJ-45 LAN ports and 6 10-Gigabit Ethernet SFP+m ports for high bandwidth uplinks to Servers, Network Attached Storage and Switches.
Manage Centrally or Stand-Alone
High Speed 10 Gigabit SFP+ Uplinks
Advanced Layer 2+ Routing Features
400W PoE Power Budget
IP Camera management
