Draytek VSG1282-K Managed 28 Port Managed Switch
- RS Stock No.:
- 708-003
- Mfr. Part No.:
- VSG1282-K
- Brand:
- Draytek
N
This image is representative of the product range
Subtotal (1 unit)*
$646.38
(exc. GST)
$711.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $646.38 |
*price indicative
- RS Stock No.:
- 708-003
- Mfr. Part No.:
- VSG1282-K
- Brand:
- Draytek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Draytek | |
| Product Type | Managed Switch | |
| Number of Ports | 28 | |
| Switch Type | Managed | |
| Network Speed | 1000Mbps | |
| Number of RJ-45 Ports | 24 | |
| Model Number | VSG1282-K | |
| Number of SFP Ports | 4 | |
| Standards/Approvals | ROHS | |
| Depth | 206mm | |
| Width | 441mm | |
| Height | 44mm | |
| Select all | ||
|---|---|---|
Brand Draytek | ||
Product Type Managed Switch | ||
Number of Ports 28 | ||
Switch Type Managed | ||
Network Speed 1000Mbps | ||
Number of RJ-45 Ports 24 | ||
Model Number VSG1282-K | ||
Number of SFP Ports 4 | ||
Standards/Approvals ROHS | ||
Depth 206mm | ||
Width 441mm | ||
Height 44mm | ||
- COO (Country of Origin):
- TW
The Draytek VigorSwitch G1282 is a high-performance, Smart Managed Gigabit Ethernet switch. With 24 RJ-45 Gigabit LAN ports, it's Ideal for adding network ports to a DrayTek Vigor router, implementing complex networks with VLANs and adding port-level security with the switch's Access Control List.
Manage Centrally or Stand-Alone
IP Camera Management
Automatic VLAN Assignment
4 SFP Ports for Uplinks
Rack Mountable and Silent
Centrally managed or standalone operation
