Draytek VSG1080-K Managed 8 Port Managed Switch
- RS Stock No.:
- 708-002
- Mfr. Part No.:
- VSG1080-K
- Brand:
- Draytek
N
This image is representative of the product range
Subtotal (1 unit)*
$177.63
(exc. GST)
$195.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $177.63 |
*price indicative
- RS Stock No.:
- 708-002
- Mfr. Part No.:
- VSG1080-K
- Brand:
- Draytek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Draytek | |
| Product Type | Managed Switch | |
| Number of Ports | 8 | |
| Switch Type | Managed | |
| Network Speed | 1000Mbps | |
| Number of RJ-45 Ports | 8 | |
| Model Number | VSG1080-K | |
| Height | 26mm | |
| Depth | 85mm | |
| Width | 154mm | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Draytek | ||
Product Type Managed Switch | ||
Number of Ports 8 | ||
Switch Type Managed | ||
Network Speed 1000Mbps | ||
Number of RJ-45 Ports 8 | ||
Model Number VSG1080-K | ||
Height 26mm | ||
Depth 85mm | ||
Width 154mm | ||
Standards/Approvals ROHS | ||
- COO (Country of Origin):
- CN
The Draytek VigorSwitch G1080 is a small, high-performance Gigabit smart switch designed for small and medium business networks that require simple network management, with support for VLANs, QoS and Link Aggregation (increases uplink speed for high data volume applications).
8 Ports
Partition the local network by 802.1q tag to increase data efficiency and security
Combing Port 7 and 8 to increase network throughput
Improve the performance of critical traffic by prioritizing the traffic with CoS, DSCP, and IP Precedence tag
