Draytek VSP2100-K Managed 10 Port Managed Switch Power Over Ethernet
- RS Stock No.:
- 708-000
- Mfr. Part No.:
- VSP2100-K
- Brand:
- Draytek
N
This image is representative of the product range
Subtotal (1 unit)*
$606.90
(exc. GST)
$667.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $606.90 |
*price indicative
- RS Stock No.:
- 708-000
- Mfr. Part No.:
- VSP2100-K
- Brand:
- Draytek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Draytek | |
| Product Type | Managed Switch | |
| Number of Ports | 10 | |
| Switch Type | Managed | |
| Power Over Ethernet | Yes | |
| Network Speed | 1000Mbps | |
| Number of SFP Ports | 2 | |
| Number of RJ-45 Ports | 8 | |
| Model Number | VSP2100-K | |
| Desktop/Rack Mount | Rack | |
| Height | 44mm | |
| Depth | 208mm | |
| Standards/Approvals | IEEE 802.3u | |
| Width | 330mm | |
| Select all | ||
|---|---|---|
Brand Draytek | ||
Product Type Managed Switch | ||
Number of Ports 10 | ||
Switch Type Managed | ||
Power Over Ethernet Yes | ||
Network Speed 1000Mbps | ||
Number of SFP Ports 2 | ||
Number of RJ-45 Ports 8 | ||
Model Number VSP2100-K | ||
Desktop/Rack Mount Rack | ||
Height 44mm | ||
Depth 208mm | ||
Standards/Approvals IEEE 802.3u | ||
Width 330mm | ||
- COO (Country of Origin):
- TW
The Draytek Layer 2+ Managed Ethernet switches. With 8 RJ-45 Gigabit LAN ports, they are Ideal for adding network ports to a DrayTek Vigor router. The enterprise-level features allow businesses to improve network stability and security. The VigorSwitch P2100 is able to power your network devices via Power over Ethernet, with a generous 140-watt power budget to provide power to each of its 8 PoE / PoE+ enabled Gigabit LAN ports. Layer 2+ Managed Ethernet switches. With 8 RJ-45 Gigabit LAN ports, they are Ideal for adding network ports to a DrayTek Vigor router. The enterprise-level features allow businesses to improve network stability and security. The VigorSwitch P2100 is able to power your network devices via Power over Ethernet, with a generous 140-watt power budget to provide power to each of its 8 PoE / PoE+ enabled Gigabit LAN ports.
Great Security Features
Smart Power over Ethernet
Advanced Layer 2+ Routing Features
Advanced Layer 2+ Routing Features
Rack Mountable and Silent
Manage Centrally or Stand-Alone
