Siemens Managed Layer 2 8 Port Network Switch

Subtotal (1 unit)*

$3,875.16

(exc. GST)

$4,262.68

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$3,875.16

*price indicative

RS Stock No.:
692-059
Mfr. Part No.:
6GK5208-0UA10-5ES6
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Network Switch

Number of Ports

8

Switch Type

Managed Layer 2

Network Speed

1000Mbps

Desktop/Rack Mount

Rack

Depth

49mm

Width

200mm

Height

200mm

Standards/Approvals

UKCA

COO (Country of Origin):
DE
The Siemens SCALANCE XP208PoE EEC is a rugged, IP65-rated managed Layer 2 Industrial Ethernet switch designed for demanding environments, including railway and transportation systems. It features 8 M12 PoE ports with IEEE 802.3at support, delivering up to 30 W per port and 240 W total. With Advanced diagnostics, redundancy protocols, and PROFINET IO device functionality, it ensures secure, high-availability networking from –40 °C to +70 °C.

IP65 protection

Aluminium enclosure material

CE and UKCA compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy