Hirschmann Unmanaged 16 Port Unmanaged Ethernet Switch
- RS Stock No.:
- 646-798
- Mfr. Part No.:
- 942141018
- Brand:
- Hirschmann
Subtotal (1 unit)*
$993.20
(exc. GST)
$1,092.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $993.20 |
*price indicative
- RS Stock No.:
- 646-798
- Mfr. Part No.:
- 942141018
- Brand:
- Hirschmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Number of Ports | 16 | |
| Product Type | Unmanaged Ethernet Switch | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 100Mbps | |
| Number of RJ-45 Ports | 16 | |
| Height | 163.6mm | |
| Width | 61mm | |
| Depth | 121.35mm | |
| Standards/Approvals | FCC | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Number of Ports 16 | ||
Product Type Unmanaged Ethernet Switch | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 100Mbps | ||
Number of RJ-45 Ports 16 | ||
Height 163.6mm | ||
Width 61mm | ||
Depth 121.35mm | ||
Standards/Approvals FCC | ||
- COO (Country of Origin):
- DE
The Hirschmann Unmanaged industrial Ethernet rail switch with fanless design and store and forward switching mode features a USB Interface for configuration and supports fast Ethernet. Reliably transmits large amounts of data across any distance using the SPIDER III series of industrial Ethernet switches. These unmanaged switches offer plug and play capabilities for quick installation and startup without tools to ensure maximum uptime.
Mounting DIN rail
Protection class IP40 metal housing
Basis Standard CE and EN61131
Diagnostic functions is LEDs
Related links
- Weidmüller Unmanaged 16 Port Ethernet Switch
- N-Tron NT-116-0000-0000 Unmanaged 16 Port Ethernet Switch Power Over Ethernet
- MOXA Unmanaged 16 Port Ethernet Switch
- HARTING Unmanaged 16 Port Ethernet Switch
- Brainboxes SW-7016 Unmanaged 16 Port Network Switch
- Advantech EKI 5726 Unmanaged 16 Port Ethernet Switch
- WAGO Unmanaged 16 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 16 Port Ethernet Switch
