MOXA EOM-104-FO, Ethernet Interface, 3.3 V 100 Mbps RS232, 10/100 Base-TX, 49-Pin 3.3V
- RS Stock No.:
- 635-068
- Mfr. Part No.:
- EOM-104-FO
- Brand:
- MOXA
Subtotal (1 unit)*
$749.36
(exc. GST)
$824.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $749.36 |
*price indicative
- RS Stock No.:
- 635-068
- Mfr. Part No.:
- EOM-104-FO
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Ethernet Interface | |
| Maximum Data Rate | 100Mbps | |
| Standard Supported | IEEE, IEEE 802.3, IEEE 802.3u | |
| Interface Type | RS232, 10/100 Base-TX | |
| Pin Count | 49 | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | EN 55032/24, CISPR 32, FCC Part 15B Class A | |
| Length | 54mm | |
| Minimum Supply Voltage | 3.3V | |
| Height | 8.25mm | |
| Automotive Standard | No | |
| Supply Current | 0.48μA | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Interface | ||
Maximum Data Rate 100Mbps | ||
Standard Supported IEEE, IEEE 802.3, IEEE 802.3u | ||
Interface Type RS232, 10/100 Base-TX | ||
Pin Count 49 | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals EN 55032/24, CISPR 32, FCC Part 15B Class A | ||
Length 54mm | ||
Minimum Supply Voltage 3.3V | ||
Height 8.25mm | ||
Automotive Standard No | ||
Supply Current 0.48μA | ||
- COO (Country of Origin):
- TW
The Moxa Europe 4-port embedded managed Ethernet switch modules are designed for device manufacturers seeking to integrate Ethernet functionality into their products for improved performance and reliability. These modules offer a cost-effective and easy-to-implement solution for adding managed Ethernet switch capabilities. Supporting 10/100 Mbps Ethernet transmission, they feature Turbo Ring technology with a fast recovery time of under 20 milliseconds. It also includes a rich set of peripherals, including Turbo Ring enable and GPIO programming pins, making it an ideal solution for embedded Ethernet applications.
Turbo Ring and RSTP/STP for network redundancy
SNMP and email alerts for event trapping and notifications
Two-thirds the size of a business card
Low power consumption
Related links
- MOXA EOM-104 3.3 V 100 Mbps RS232 49-Pin 3.3 V
- MOXA EOM-104-FO Evaluation Kit 3.3 V 100 Mbps DSR 10/100 Base-TX 100 Base-TX, GPIO
- MOXA EOM-104 Evaluation Kit 3.3 V 100 Mbps RS232, 10/100 Base-TX 3.3 V
- MOXA EOM-104-FO 20PCS 3.3 V 100 Mbps 10/100 Base-TX, RS232 3.3 V
- MOXA EOM-104 20PCS 3.3 V 100 Mbps 100 Base-TX 10/100 Base-TX, RS232 3.3 V
- onsemi NCN26000XMNTBG 3.3 V 10 Mbps SPI, 32-Pin 3.63 V QFN-32
- Microchip KSZ8863MLL 1.8 V 100 Mbps, 48-Pin 3.3 V LQFP
- Microchip 3.3 V 100 Mbps, 64-Pin 3.3 V LQFP
