Siemens Managed 4 Port Managed Ethernet Switch
- RS Stock No.:
- 632-116
- Mfr. Part No.:
- 6AG1202-2BH10-2BA3
- Brand:
- Siemens
N
Subtotal (1 unit)*
$6,072.18
(exc. GST)
$6,679.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,072.18 |
*price indicative
- RS Stock No.:
- 632-116
- Mfr. Part No.:
- 6AG1202-2BH10-2BA3
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Ports | 4 | |
| Product Type | Managed Ethernet Switch | |
| Switch Type | Managed | |
| Power Over Ethernet | No | |
| Number of RJ-45 Ports | 2 | |
| Standards/Approvals | RCM | |
| Height | 125mm | |
| Depth | 124 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Ports 4 | ||
Product Type Managed Ethernet Switch | ||
Switch Type Managed | ||
Power Over Ethernet No | ||
Number of RJ-45 Ports 2 | ||
Standards/Approvals RCM | ||
Height 125mm | ||
Depth 124 | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS NET SCALANCE X202-2P IRT managed Ethernet switch, designed for industrial communication in extreme environments. Based on the SCALANCE X202-2P IRT platform, it features a conformal coating for enhanced protection and supports PROFINET IO with integrated redundancy management. It ensures robust and reliable data exchange across demanding automation network
IP30 protection
Supports TRAPs via email
Supports web based management
RoHS compliant
