Red Lion Data Acquisition, Ethernet, USB
- RS Stock No.:
- 233-7991
- Mfr. Part No.:
- GRAC0001
- Brand:
- Red Lion
Subtotal (1 unit)*
$4,207.40
(exc. GST)
$4,628.14
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $4,207.40 |
*price indicative
- RS Stock No.:
- 233-7991
- Mfr. Part No.:
- GRAC0001
- Brand:
- Red Lion
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
| Brand | Red Lion | |
| Product Type | Data Acquisition | |
| Connectivity | Ethernet, USB | |
| Power Source | Mains | |
| Battery Type | Lithium | |
| Onboard Memory | 2048MB | |
| Battery Life | 6year | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 161.4mm | |
| Standards/Approvals | No | |
| Height | 112mm | |
| Length | 205mm | |
| Weight | 1.03kg | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Product Type Data Acquisition | ||
Connectivity Ethernet, USB | ||
Power Source Mains | ||
Battery Type Lithium | ||
Onboard Memory 2048MB | ||
Battery Life 6year | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 161.4mm | ||
Standards/Approvals No | ||
Height 112mm | ||
Length 205mm | ||
Weight 1.03kg | ||
The Red Lion Graphite series Edge Controller is designed to remotely connect, monitor and control equipment in process applications. At the core of the product is Crimson 3 featuring an embedded IEC61131 control engine, that can be configured via Ladder, Function Block, Structured Text, and instruction List. Additionally, the Graphite Edge Controller is optimized for multi-vendor environments with powerful protocol conversion, built-in data logging and a virtual operator interface for remotely viewing equipment and processes.
Rugged controller with built-in control engine
Protocol conversion feature converts 13
Protocols simultaneously
Over 300 built-in drivers allows easy data mapping to PLC's, PCS, and SCADA systems
Built-in web server allows remote view or control from any internet-connected pc or smart phone
Syncs data logs to ftp servers and Microsoft SQL server