Omron Switching Industrial Hub 6-Channel

Subtotal (1 unit)*

$1,313.50

(exc. GST)

$1,444.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 20 April 2026
  • Plus 6 unit(s) shipping from 14 May 2026
  • Plus 2 unit(s) shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,313.50

*price indicative

RS Stock No.:
136-2786
Distrelec Article No.:
304-11-360
Mfr. Part No.:
GX-JC06
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Switching Industrial Hub

Number of Channels

6

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Length

78mm

Weight

220g

Width

48mm

Standards/Approvals

No

Height

90mm

COO (Country of Origin):
CN

Omron Switching hub, +55 °C Maximum Operating Temperature, -10 °C Minimum Operating Temperature - GX-JC06


This Omron switching hub is designed to provide high-speed machine control and flexible wiring solutions. With six input channels and an operating temperature range of -10°C to +55°C, this industrial switching hub is ideal for applications requiring reliable performance in harsh environments.

Features & Benefits


• Realises flexible wiring through daisy chain and branch configurations

• Compact size, saving space on the board with a width of 25 mm

• Operable with a power supply voltage of 24 VDC, suitable for long-distance wiring

• Supports EtherCAT protocol for super high-speed machine control

• Temperature-resistant design can operate in temperatures ranging from -10°C to +55°C

Applications


• Suitable for use in industrial automation systems

• Ideal for applications requiring high-traffic data transfer

• Used in environments where temperature variations are common

• Recommended for machinery control applications that require precise timing and synchronisation

Can it operate in extreme temperature conditions?


Yes, the Omron switching hub can operate in temperatures ranging from -10°C to +55°C, making it suitable for a wide variety of industrial environments.

Will it support high-speed machine control?


Yes, the hub supports the EtherCAT protocol for super high-speed machine control, ensuring efficient performance in demanding applications.

Is it suitable for applications requiring flexible wiring?


Yes, the hub allows for flexible wiring through daisy chain and branch configurations, providing versatility in different installation scenarios.