Phoenix Contact FL SWITCH Series DIN Rail Ethernet Switch, 6, 100Mbps Transmission, 24 V
- RS Stock No.:
- 497-838
- Mfr. Part No.:
- 1095628
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,722.97
(exc. GST)
$1,895.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 04 January 2027
Units | Per unit |
|---|---|
| 1 + | $1,722.97 |
*price indicative
- RS Stock No.:
- 497-838
- Mfr. Part No.:
- 1095628
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Switch | |
| Transmission Speed | 100Mbps | |
| Transmission Length | 100m | |
| Nominal Supply Voltage | 24 V | |
| Mount Type | DIN Rail | |
| Series | FL SWITCH | |
| For Use With | PROFINET and EtherNet/IPTM networks | |
| Minimum Operating Temperature | -40°C | |
| Number of RJ-45 Ports | 6 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | cULus Listed, EMC Directive 2014/30/EU, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-6-2, EN 61000-6-4, IEC 62443-4-1, IEC 62443-4-2, IEEE 802.3, SN 29500 | |
| Height | 130mm | |
| Depth | 119mm | |
| Weight | 365g | |
| Width | 45mm | |
| Switch Type | Managed | |
| Protocol Type | Profinet, Ethernet, RSTP, Modbus, DHCP, VLAN, MRP, SNMP, IPTM, LLDP, TCP | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Switch | ||
Transmission Speed 100Mbps | ||
Transmission Length 100m | ||
Nominal Supply Voltage 24 V | ||
Mount Type DIN Rail | ||
Series FL SWITCH | ||
For Use With PROFINET and EtherNet/IPTM networks | ||
Minimum Operating Temperature -40°C | ||
Number of RJ-45 Ports 6 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals cULus Listed, EMC Directive 2014/30/EU, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-6-2, EN 61000-6-4, IEC 62443-4-1, IEC 62443-4-2, IEEE 802.3, SN 29500 | ||
Height 130mm | ||
Depth 119mm | ||
Weight 365g | ||
Width 45mm | ||
Switch Type Managed | ||
Protocol Type Profinet, Ethernet, RSTP, Modbus, DHCP, VLAN, MRP, SNMP, IPTM, LLDP, TCP | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact FL SWITCH Series DIN Rail Ethernet Switch 100Mbps Transmission, 24 V
- Phoenix Contact FL SWITCH Series DIN Rail Ethernet Switch 24 V
- Phoenix Contact FL SWITCH Series DIN Rail Ethernet Switch 1000Mbps Transmission, 24 V
- Phoenix Contact FL SWITCH Series DIN Rail Ethernet Switch 1000Mbps Transmission, 24 V
- Phoenix Contact FL SWITCH Series DIN Rail Ethernet Switch 1000Mbps Transmission, 24 V
- Phoenix Contact FL SWITCH 1108NT Series DIN Rail Ethernet Switch 1000Mbps Transmission, 24 V dc
- Phoenix Contact FL SWITCH 1116N Series DIN Rail Ethernet Switch 1000Mbps Transmission, 24 V dc
- Phoenix Contact FL SWITCH 3006T-2FX SM Series DIN Rail Industrial Ethernet Switch 100 Mbps Transmission, 24 V
