N-Tron FX2 Series DIN Rail Ethernet Switch, 6, 100Mbps Transmission, 10/30 V dc

Subtotal (1 unit)*

$2,246.36

(exc. GST)

$2,471.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,246.36

*price indicative

RS Stock No.:
212-541
Distrelec Article No.:
302-30-232
Mfr. Part No.:
708FX2-SC
Brand:
N-Tron
Find similar products by selecting one or more attributes.
Select all

Brand

N-Tron

Product Type

Ethernet Switch

Transmission Speed

100Mbps

Nominal Supply Voltage

10/30 V dc

Fibre Port Type

100 Base FX

Mount Type

DIN Rail

Series

FX2

For Use With

Ethernet-enabled Industrial and Security Equipment

Number of RJ-45 Ports

6

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

153mm

Standards/Approvals

UL/cUL Class I Div 2 Groups A-D T4A, NEMA TS1/TS2 (Traffic Control), IEEE 1613 (Utility Substations), FCC/CE (CFR 47 Part 15 Class A), DNV Certification, EN 55011, EN50155 Railway Applications, ANSI/ISA 12.12.01-2007, EN61000-4 series, ATEX II 3 G Ex nC, ABS Type Approval (Shipboard), GOST-R, ICES-003 Class A, EN61000-6-2/4, RoHS

Depth

3.8in

Weight

750g

Height

58mm

Number of Ports

8

Switch Type

Fully Managed

Protocol Type

v3, IGMP, DHCP, LLDP, 802.1, SNMP v1, v2, Ethernet, IEEE 802.1, IP

COO (Country of Origin):
US
The Red Lion Controls Industrial Ethernet Switch combines outstanding performance and ease of use. The fully managed switch is ideally suited for connecting Ethernet-enabled industrial and/or security equipment. It offers several management functions that can be easily configured using a web browser.

Store and forward technology

Rugged industrial DIN rail enclosure

Redundant power inputs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy