Phoenix Contact VS-15-TI-2EMV Series, Straight 1 Way Shielded Shield Type
- RS Stock No.:
- 881-8152
- Mfr. Part No.:
- 1688065
- Brand:
- Phoenix Contact
Subtotal (1 box of 5 units)*
$83.46
(exc. GST)
$91.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 5 + | $16.692 | $83.46 |
*price indicative
- RS Stock No.:
- 881-8152
- Mfr. Part No.:
- 1688065
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Faceplate | |
| Number of Outlets | 1 | |
| Shield Type | Shielded | |
| Entry Angle | Straight | |
| Number of Ways | 1 | |
| Width | 62.8mm | |
| Material | Metal | |
| Standards/Approvals | No | |
| Height | 38.8mm | |
| Colour | Bare Metallic | |
| Series | VS-15-TI-2EMV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Faceplate | ||
Number of Outlets 1 | ||
Shield Type Shielded | ||
Entry Angle Straight | ||
Number of Ways 1 | ||
Width 62.8mm | ||
Material Metal | ||
Standards/Approvals No | ||
Height 38.8mm | ||
Colour Bare Metallic | ||
Series VS-15-TI-2EMV | ||
- COO (Country of Origin):
- DE
D-SUB EMC inner sleeve, shell size 2, shielded, for sleeve housing VS-15-...
Related links
- Weidmüller Straight 1 Way USB Type A Flange 360° Shielded Shield Type
- RS PRO 45° Cat5e 2 Way RJ45 Fully Shielded Shield Type
- HellermannTyton Connectivity FWOA Series, Straight 1 Way SC Wall Outlet Wall Shielded Shield Type
- Weidmüller Straight 1 Way USB 360° Shielded Shield Type
- Weidmüller Straight 1 Way RJ45 Bulkhead Insert Coupler 360° Shielded Shield Type
- Busch Jaeger - ABB RJ45 Flush Shielded Shield Type
- Telegartner Telegartner Data Series RJ12, RJ45 Cable Clamp Shielded Shield Type
- Telegartner Telegartner Data Series RJ11, RJ12 Cable Clamp Shielded Shield Type
